HMC8205BF10 by Analog Devices Inc

Overview of HMC8205BF10 by Analog Devices Inc.

The HMC8205BF10 is a Gallium Nitride (GaN) based power amplifier by Analog Devices Inc., designed to offer high performance across a broad frequency range of 0.3 or 0.4 GHz to 6 GHz. As a part of the RF/Microwave Amplifiers category, this component boasts impressive characteristics such as a 35 W output power, a gain of 25 dB, and operates under a wide range of temperatures from -40°C to 85°C. Its construction is tailored for high power applications with a characteristic impedance of 50 Ω and it comes packaged in a LDCC-10 format with a 10-pin count. Notably, the HMC8205BF10 is marked with an active life cycle code and complies with RoHS standards, highlighting its adherence to environmental and safety regulations.

Industry Applications for HMC8205BF10

The versatility and high performance of the HMC8205BF10 make it suitable for a wide range of industry applications. Here are some potential use cases:

  • Telecommunications: Given its broad frequency range and high power output, the HMC8205BF10 could be used in telecommunications infrastructure, including base stations and satellite communications.
  • Defense and Aerospace: The military-grade temperature range and high-frequency capabilities could make it a candidate for radar and avionics systems in defense and aerospace applications.
  • Medical Equipment: Its capability to operate at various frequencies may make it suitable for some types of medical imaging systems.
  • Industrial: High-power RF applications in the industrial sector, such as RF heating and plasma generation, could benefit from this part’s specifications.

The aforementioned applications benefit from the device’s efficiency, reliability at extreme temperatures, and conformity with industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer of analog, mixed-signal, and digital signal processing integrated circuits (ICs) used in electronic equipment. Their offerings in the realm of RF and Microwave components, including the HMC8205BF10, showcase their commitment to providing high-performance solutions. Analog Devices is recognized for their high-quality RF/Microwave Amplifiers that cater to a wide array of applications ranging from telecommunications to military use. Their components are known for superior performance, reliability, and leading-edge design.

Where to Find HMC8205BF10 by Analog Devices Inc

To source the HMC8205BF10, potential buyers should consider utilizing resources like findchips.com. This platform provides a comprehensive and up-to-date listing of distributors that have the part in stock. Historical data shows availability from distributors such as Mouser Electronics and DigiKey among others; however, current stock levels and factory lead time can be best verified at findchips.com. For those looking for alternate parts or similar components offered by Analog Devices Inc or other manufacturers, exploring the RF/Microwave Amplifiers section on findchips.com can provide valuable insights and comparisons.

Compare pricing for HMC8205BF10 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com