Overview of HMC829LP6GETR by Analog Devices Inc.
The HMC829LP6GETR by Analog Devices is a high-performance Fractional-N PLL with an integrated VCO spanning several frequency ranges from 45 – 1050 MHz, 1400 – 2100 MHz, and 2800 – 4200 MHz. This device is housed in a compact, RoHS compliant, 40-pin QFN (Quad Flat No-Lead) package and is characterized by its versatility in frequency generation for a wide spectrum of radio frequencies (RF) applications. The specific package designation is a very thin profile, heat sink/slug type (HCP-40-1), measuring 6mm x 6mm with a maximum seated height of 0.9mm. Its operating temperature ranges from -40 °C to 85 °C, illustrating its robustness for industrial environments. Furthermore, the supply voltage nominal is 5 V, and it has a peak reflow temperature that can reach up to 260 °C for a maximum of 30 seconds, underlining its compatibility with standard SMT (Surface-Mount Technology) processes. Despite being marked as obsolete, its high performance and specifications keep it relevant in advanced telecommunication circuit designs.
Industry Applications for HMC829LP6GETR
- Telecommunications: In the telecommunications field, this device could potentially be used in infrastructure equipment, such as cellular base stations and backhaul radios due to its wide frequency range and integration features that minimize the board space and reduce costs.
- Industrial Automation: The robust operating temperature range potentially makes it suitable for industrial control systems, where reliable communication under varying environmental conditions is crucial.
- Consumer Electronics: Utilization might extend to smart home devices and high-performance consumer electronics, particularly where complex RF signaling is involved, such as in home automation hubs and advanced communication gadgets.
- Aerospace and Defense: Although specific military specifications (MIL spec) are not mentioned, the high frequency and performance parameters could make it suitable for aerospace applications, contingent upon the verification against stringent aerospace standards.
These potential industry applications are conceptual and should be evaluated by engineering and design teams to ensure compliance with industry standards and specific applications requirements.
About Analog Devices Inc.
Analog Devices Inc., a renowned leader in the development and manufacture of mixed-signal processing technology, plays a vital role in the Cellular Telephone Circuits subcategory of Telecommunication Circuits. HMC829LP6GETR stands as an example of their commitment to innovation in RF and baseband circuits, integrating complex functionality into compact component solutions. Analog Devices Inc. specializes in creating circuits that advance the technological capacities of a wide array of telecommunication functions, offering components that deliver on reliability, efficiency, and performance. The depth and breadth of their offerings in RF and telecommunications circuit technology reflect their expertise and long-standing industry leadership.
Where to Find HMC829LP6GETR by Analog Devices Inc
To find the HMC829LP6GETR, potential buyers can visit findchips.com to compare prices, verify current stock levels, and explore purchasing options from various distributors. Although the part has previously been available at distributors like Win Source Electronics and Rochester Electronics, one should use findchips.com to get the most recent availability and pricing data. Additionally, for those looking at alternatives within the Cellular Telephone Circuits category, this link provides access to other components that might be offered by Analog Devices Inc or different manufacturers.