Overview of HMC902LP3E by Analog Devices Inc.
The HMC902LP3E is an RF amplifier designed to operate within the frequency range of 5 GHz to 10 GHz with an impressive gain of 17 dB. It operates within a temperature range of -40°C to 85°C, making it suitable for both commercial and industrial applications requiring durability in extreme conditions. This part features a compact LFCSP-EP package that measures 3 mm x 3 mm, with a total of 16 terminals allowing for versatile surface mounting options.
In terms of electrical characteristics, the HMC902LP3E has a maximum input power of 10 dBm and requires a power supply of 3.5 V, drawing a maximum supply current of 110 mA. This low power consumption and efficient design make it particularly effective for applications where energy efficiency is a priority. The device’s characteristic impedance is 50 Ω, which is standard for RF applications, ensuring compatibility with various RF systems.
Notably, the part complies with RoHS and is made from materials that meet environmental standards, making it an appealing choice for manufacturers focused on sustainability. The HMC902LP3E continues to be an active part in the Analog Devices inventory, providing reliability and performance in RF and microwave solutions.
Industry Applications for HMC902LP3E
Given the characteristics of the HMC902LP3E, it might find applications in various industry sectors. Below are some potential use cases along with relevant applications that could benefit from the specific properties of this RF amplifier:
- Aerospace and Defense: The stable performance across a wide temperature range could be advantageous in aerospace applications, such as radar systems and communication devices. The HMC902LP3E might be utilized in avionics systems or military communication links where reliability is essential.
- Education and Research: Academic institutions working on projects involving RF communications or signal processing may find this part useful. It could potentially be employed in prototype devices that require precise amplification of RF signals, enabling researchers to explore various theories and technologies.
- Robotics and Drones: The compact size and low power consumption of the HMC902LP3E could make it suitable for use in drones or robotic devices. These systems often require RF amplifiers to manage communications and navigation signals effectively, which this part might accommodate well.
- Agriculture Technology: In agricultural technology, devices used for monitoring and data transmission might incorporate RF amplifiers. The HMC902LP3E could be utilized in remote sensing applications where robust signal amplification is required for communication between devices scattered across large fields.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in creating high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the realm of RF and microwave technology, Analog Devices provides a diverse array of components that cater to various applications including communications, aerospace, and instrumentation. The HMC902LP3E exemplifies the company’s commitment to delivering high-quality RF amplifiers with features suited for demanding environments.
In addition to the HMC902LP3E, Analog Devices manufacturers several other similar RF components that support a range of applications. They focus on continuous innovation, ensuring their products not only meet but exceed performance expectations in the rapidly evolving electronics market.
Research Price and Stock for HMC902LP3E by Analog Devices Inc on Findchips.com
For those interested in sourcing the HMC902LP3E, it is advisable to research current stock and pricing on Findchips. This platform can provide the latest information on availability across various distributors, including:
- Win Source Electronics
- Richardson RFPD
- Quest Components
- Mouser Electronics
- DigiKey
- Farnell
While these distributors have carried the HMC902LP3E in the past, it is essential to confirm current stock levels and pricing by visiting Findchips, as availability may vary.