HPP805A031 by TE Connectivity

Overview of HPP805A031 by TE Connectivity

The HPP805A031 is classified as a humidity sensor with an analog output that operates on a 5Vdc supply. Key attributes of this component include a wide humidity sensing range from 0% to 100% relative humidity, making it versatile for numerous environmental conditions. It features a precise sensing accuracy of ±3%, designed to offer reliable humidity readings. The sensor is designed for free hanging mounting, which facilitates easy installation in various applications. The operating parameters are quite robust, with a minimum supply voltage of 4.75Vdc and a maximum of 5.5Vdc. It has a low operating current maximum of 1.4 mA, thereby ensuring energy efficiency. The response time of the sensor is 10,000,000 µs, and it operates within a temperature range from -40 °C to 60 °C. These features make the HPP805A031 a suitable candidate for applications requiring accurate and reliable humidity monitoring. Furthermore, it is compliant with RoHS, indicating that it is manufactured without the use of hazardous substances.

Industry Applications for HPP805A031

The versatility of the HPP805A031 in measuring humidity accurately and efficiently allows it to be a potential candidate for various industry applications. It is important to note that these applications are conceptual and should undergo proper analysis and validation by engineering teams:

  • Environmental Monitoring: This sensor could potentially be utilized in weather stations or environmental research centers to monitor humidity changes, which are crucial for climate studies and predicting weather patterns.
  • Agriculture Technology: In agriculture, precise humidity control is essential for greenhouse management systems, possibly utilizing HPP805A031 to ensure optimal growth conditions and to prevent crop diseases that can be humidity related.
  • Industrial Automation: Humidity monitoring could play a significant role in process industries where it is crucial to maintain specific humidity levels for product quality, for instance in textile manufacturing or pharmaceutical facilities.
  • Consumer Electronics: The sensor might also find applications in home automation systems, such as smart thermostats or HVAC systems, where maintaining a certain humidity level enhances comfort and energy efficiency.
  • Data Centers: Maintaining specific humidity levels in data centers prevents static electricity buildup and ensures the longevity and reliability of the equipment, making the HPP805A031 a potential option for such applications.

Note that these potential applications require thorough verification by professionals to ensure compliance with industry standards and specific operational demands.

About TE Connectivity

TE Connectivity is a major player in the field of electronic components, with a significant focus on the design and manufacturing of a wide array of sensors and Other Sensors/Transducers. Known for their robust design and reliability, TE Connectivity’s sensors are engineered to address demanding environments and are used across many industries. The HPP805A031 is an example of TE Connectivity’s expertise in humidity sensors, indicative of their commitment to providing innovative and high-quality solutions.

Where to Find HPP805A031 by TE Connectivity

To procure the HPP805A031, one can visit trusted electronic part aggregators and distributors. Although previously available at distributors like New Advantage Corporation, Neutron USA, Master Electronics, Sager, and others, the current stock levels and prices can be best verified on findchips.com. Here, you can also view comparable parts within the Other Sensors/Transducers category from TE Connectivity or other manufacturers, providing an excellent starting point for comparative analysis and purchase decision.

Compare pricing for HPP805A031 and other Other Sensors/Transducers at findchips.com