HPP845E031R4 by TE Connectivity

Overview of HPP845E031R4 by TE Connectivity

The HPP845E031R4 is a digital Temperature Sensors module designed by TE Connectivity. It features high accuracy and resolution, characterized by its 14-bit output on a digital serial interface. Notable for its compact size, the sensor is encapsulated in a 3 x 3 mm, DFN-6 package, convenient for space-constrained applications. This surface mount device is RoHS compliant, ensuring adherence to the latest environmental standards regarding hazardous substances.

Operating over a wide temperature range from -40 to 125 degrees Celsius, the HPP845E031R4 can reliably function in varied and extreme environments, which is enhanced by its digital output nature, providing greater noise immunity. It requires a minimal operating current of 0.014 mA and supports a supply voltage range from 1.5 V to 3.8 V, making it versatile for various voltage requirements. Its terminals are finished with Nickel/Palladium/Gold (Ni/Pd/Au), offering robustness in solderability and connectivity.

Industry Applications for HPP845E031R4

The specifications and performance features of the HPP845E031R4 make it an excellent choice for several industries where accurate temperature monitoring is crucial. Given its reliability and specifications, below are some conceptual applications where this sensor could possibly be integrated:

  • Environmental Monitoring: Systems that monitor climate conditions could potentially incorporate the HPP845E031R4 to track temperature fluctuations in natural habitats or urban areas.
  • Industrial Automation: Precision is paramount in industrial processes; thus, the sensor might be used in monitoring and controlling the temperature in automated manufacturing lines to ensure product quality and safety.
  • Consumer Electronics: In devices where heat management is crucial for efficiency and safety, such as in computing devices, this sensor could possibly be utilized to monitor and regulate operation temperatures.
  • Aerospace and Defense: Though specific military or aerospace standards aren’t mentioned, the wide temperature range and digital output make this sensor potentially suited for monitoring environmental conditions within aerospace applications, where robustness and precision are highly sought after.
  • Smart Home Systems: In home automation systems, this sensor might be used to enhance environmental controls, contributing to energy management and comfort by precise monitoring and regulation of temperature within living spaces.

Note that these potential industry applications are hypothetical and would require rigorous analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global industry leader in the realm of electronic connectivity and sensor solutions, emphasizing reliability and innovation. Specifically, in the area of Temperature Sensors, TE Connectivity offers a broad range of products, including the HPP845E031R4 among others, designed to meet diverse environmental and technical demands across various applications. TE Connectivity leverages advanced technology, extensive research and development resources, and rigorous testing processes to ensure each product meets stringent quality requirements set for its intended markets.

Where to Find HPP845E031R4 by TE Connectivity

To acquire the HPP845E031R4, buyers should start their research at findchips.com. Here, you can locate where to procure this sensor, verify current stock levels, and compare pricing. Historically, this part has been available from multiple distributors, including DigiKey, Mouser Electronics, Farnell, and Future Electronics, though buyers should verify availability and pricing directly on findchips.com. Additionally, if considering alternatives to the HPP845E031R4, usage of the Temperature Sensors link might allow buyers to explore other similar sensors offered by TE Connectivity or other manufacturers.

Compare pricing for HPP845E031R4 and other Temperature Sensors / Sensors/Transducers at findchips.com