Overview of HSMF-C155 by Broadcom Limited
The HSMF-C155 by Broadcom Limited is a versatile dual-color Light Emitting Diode (LED) characterized by its high efficiency in red and green output. This LED operates in a lead-free package-4 form factor, with dimensions of 3.20 x 2.70mm and a minimal overall height of 2.06mm, making it a compact solution for a variety of applications. It supports a forward current maximum of 0.02 A and operates under forward voltages up to 2.6 V. The untinted diffused lens enhances the distribution of light, offering a luminous intensity of 10.0/15.0 mcd for red and green colors respectively, with peak wavelengths of 630/570 nm. Designed for surface mount technology (SMT) applications, the LED features a rectangular shape, 170-degree viewing angle, and supports a wide operating temperature range from -30 °C to 85 °C. Equipped with gold over nickel terminal finish and a terminal pitch of 3.5 mm, the HSMF-C155 ensures reliable connectivity and longevity. This part complies with RoHS and REACH standards and is categorized under the Visible LEDs subcategory in Optoelectronics, reinforcing Broadcom’s commitment to environmentally friendly manufacturing practices.
Industry Applications for HSMF-C155
The HSMF-C155’s features make it suitable for a broad range of industry applications. Its dual-color functionality and compatibility with surface mount technology renders it potentially useful in several sectors. Note that the following applications are conceptual and should be validated by engineering and design teams:
- Consumer Electronics: Given its compact size and dual-color capability, the HSMF-C155 can be integrated into consumer electronics such as smartphones, smart watches, and other wearable devices for notification indicators or status signals.
- Education and Research: Within educational settings, this LED can be utilized as a teaching aid for electronic engineering studies or in research projects requiring precise and efficient optical signaling and color distinction.
- Industrial Automation: The efficiency and reliability of the HSMF-C155 make it potentially suitable for indicator lights in control systems and machinery within factory settings, helping to convey system statuses or alerts.
- Portable Devices: Its energy efficiency and dual-color output might also be advantageous in battery-powered portable devices, where power consumption is a critical factor, for purposes ranging from power status indication to user interface enhancements.
Additionally, the HSMF-C125’s support for infrared and its broad operating temperature range could further extend its applications into areas like outdoor lighting solutions or in devices requiring ambient light monitoring with minimal power consumption.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions, including those within the realm of optoelectronics. The company specializes in products and components that enable high-speed communication, connectivity, and processing for an array of industry sectors. In the specific context of Visible LEDs, Broadcom offers an extensive lineup, including groundbreaking parts like the HSMF-C155, demonstrating its commitment to innovation, efficiency, and performance. Broadcom’s portfolio not only emphasizes advancements in optoelectronic technologies but also adheres to stringent environmental standards, ensuring their products meet global compliance and sustainability criteria.
Where to Find HSMF-C155 by Broadcom Limited
To procure the HSMF-C155, FindChips.com serves as an invaluable resource for comparing availability and pricing from a range of distributors. Historically, this part has been available from distributors like Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, and TME, along with major distributors such as Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. Although this list provides a historical perspective, stock levels and pricing are subject to change; therefore, prospective buyers are encouraged to visit FindChips.com for the most current information. Furthermore, for those considering alternatives or needing to explore further options within the Visible LEDs category, FindChips.com offers comprehensive listings that include parts offered by Broadcom Limited and other manufacturers, ensuring an informed procurement process.