HSMG-C150 by Broadcom Limited

Overview of HSMG-C150 by Broadcom Limited

The HSMG-C150 Visible LED by Broadcom Limited offers a single green color output, housed in an untinted diffused plastic package that measures 3.20 x 1.60 mm, with a compact 2mm footprint. The green LED has a wavelength of 572 nm and a forward voltage requirement of 2.2V, operating efficiently at a standard forward current of 20mA. Its luminous intensity is rated at 15 mcd, complemented by a wide viewing angle of 170°, making it suitable for various visualization and signaling applications.

Broadcom Limited’s HSMG-C150 is designed for surface mount (SMD) assembly, fitting perfectly into miniaturized electronic devices due to its small size and low profile. The product is compliant with RoHS standards, ensuring it meets the global requirements for restriction of hazardous substances in electronic components. Capable of operating within a temperature range of -40°C to 85°C and equipped with a lens type described as untinted diffused, this LED offers versatility and reliability in a wide range of environmental conditions.

Industry Applications for HSMG-C150

Given its technical specifications and performance characteristics, the HSMG-C150 can serve a multitude of functions across various industries. While telecommunications is a direct application, there are several other sectors where its usage could be highly beneficial. It’s important to remember that these potential applications are conceptual and would require thorough analytical review and validation by professional engineering and design teams.

  • Consumer Electronics: With its small footprint and efficient light output, the HSMG-C150 could potentially be used in mobile phones, tablets, and other handheld electronic devices as status or notification LEDs. Its wide viewing angle and bright luminosity make it suitable for applications requiring clear visibility in various lighting conditions.
  • Automotive: In the automotive sector, the HSMG-C150 might find applications in dashboard lighting, indicator lights, or as part of the ambient lighting systems within vehicles. Its reliability across a range of operating temperatures and conditions makes it a viable choice for interior and exterior automotive designs.
  • Smart Home Devices: The green LED could be incorporated into smart home devices as an indicator for device status, alarms, or notifications. Its energy-efficient operation suits the low-power requirements of IoT and smart devices, contributing to their overall efficiency.
  • Industrial Control Panels: The HSMG-C150 is well-suited for applications in industrial environments, serving as indicator lights on control panels and machinery. Its wide viewing angle and high visibility ensure clear indication of machinery status or alerts in noisy, visually complex industrial settings.

Note that these use cases are illustrative and would require specific design considerations to ensure compatibility and compliance with relevant regulations and standards.

About Broadcom Limited

Broadcom Limited, a prominent figure in the semiconductor industry, specializes in a vast array of electronic components, focusing particularly on innovations in optoelectronics. They are known for producing high-quality Visible LEDs and other optoelectronic products that find applications in diverse sectors ranging from telecommunications to consumer electronics. Broadcom Limited excels in manufacturing devices like the HSMG-C150, which showcases their commitment to providing components that offer reliability, efficiency, and advanced technology. The company’s extensive portfolio in the Visible LEDs category features products designed for a variety of applications, ensuring a broad market reach and sustaining their reputation as leaders in the industry.

Where to Find HSMG-C150 by Broadcom Limited

Procuring the HSMG-C150 component for your projects is streamlined through platforms like findchips.com. This site not only provides current stock levels and pricing for the HSMG-C150 but also offers access to a wide selection of other Visible LEDs from Broadcom Limited and various manufacturers. Historically, distributors such as Perfect Parts Corporation, EBV Elektronik, Mouser Electronics, and DigiKey have been known to stock the HSMG-C150. However, for the most accurate information regarding availability and pricing, visiting findchips.com is recommended.

Compare pricing for HSMG-C150 and other Visible LEDs / Optoelectronics at findchips.com