Overview of HSMG-C191 by Broadcom Limited
The HSMG-C191, manufactured by Broadcom Limited, is a single-color green, untinted diffused, surface mount LED. It features a small form factor, measuring just 1.60 x 0.80 mm with a height of 0.60 mm, making it ideal for applications requiring high-density LED placement. This LED offers a luminous intensity of 15.0 mcd and operates within a color wavelength of 572 nm, providing a bright, vivid green output. Its wide viewing angle of 170 degrees ensures visibility over a broad area. The part is also characterized by a forward current of up to 0.02 A and a forward voltage maximum of 2.6 V.
Furthermore, the HSMG-C191 is designed to be RoHS compliant and comes in a lead-free, plastic package, reinforcing Broadcom’s commitment to environmental sustainability. The LED also supports infrared, adding versatility to its range of applications. With an operating temperature range of -40 °C to 85 °C, it is suitable for diverse environments. Packaged in tape and reel format for efficient assembly, the HSMG-C191 is prepared for high-volume production needs.
It’s worth noting that, as of the current writing, the factory lead time for the HSMG-C191 is approximately 14 weeks, indicating planning is crucial for projects requiring this component.
Industry Applications for HSMC-C191
The HSMG-C191 is suitable for a variety of industry applications, thanks to its compact size, bright output, and wide viewing angle. While it’s explicitly mentioned in telecommunications, its properties allow for potential use in several other sectors. The following are conceptual industry applications that might benefit from the features of the HSMG-C191; however, engineering and design teams should verify these applications to adhere to specific industry standards and requirements:
- Consumer Electronics: This LED could potentially be used in status indicators for various devices such as smartphones, tablets, and laptops. Its small size and bright light output make it ideal for these applications.
- Telecommunications Equipment: Specifically mentioned for telecommunications, the HSMG-C191 might be integrated into networking devices such as routers, modems, and switches. Its role could be to indicate power status, network activity, or signal strength.
- Automotive Dashboards: Although not specified for automotive applications unless it meets automotive standards, similar LEDs are often used within dashboard indicators and backlighting for switches and controls. The wide viewing angle and high brightness could benefit these applications, particularly for visibility under various lighting conditions.
- Portable Lighting: Given its small form factor and sufficient luminous output, the HSMG-C191 might find potential applications in creating compact, energy-efficient portable lighting solutions, such as keychain lights or electronic toys.
Note that these potential industry applications are purely conceptual and illustrative. They require thorough analysis and verification by specialized engineering and design teams to ensure compliance with all pertinent standards and specific application needs.
About Broadcom Limited
Broadcom Limited is a global leader in the development of a wide range of semiconductor and infrastructure software solutions. In the realm of optoelectronics and specifically within the subcategory of Visible LEDs, Broadcom offers an extensive portfolio that caters to various applications across industry verticals. The company is known for its innovative approach and high-quality products that encompass a broad spectrum of LED solutions including single color, multi-color, and specialized LEDs such as the HSMG-C191. Broadcom’s LEDs are designed to meet the demanding requirements of modern electronic devices providing efficiency, reliability, and high performance. With a focus on sustainability, Broadcom aims to minimize environmental impact by ensuring their products, like the HSMG-C191, are RoHS compliant and lead-free.
Where to Find HSMG-C191 by Broadcom Limited
To acquire the HSMG-C191 or to explore similar options, your best starting point is findchips.com. The site provides up-to-date information on availability, pricing, and specifications for a wide array of electronic components. When looking for Visible LEDs, FindChips.com offers a comprehensive search tool that can help identify the best options for your specific needs whether from Broadcom Limited or other reputable manufacturers.
Historically, the HSMG-C191 has been available through various distributors such as New Advantage Corporation, EBV Elektronik, TME, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability can fluctuate, so it is recommended to visit FindChips to get the most current information.