Overview of HSMG-C280 by Broadcom Limited
The HSMG-C280 is a single color, green LED with notable specifications that make it suitable for various applications. This LED operates at a peak wavelength of approximately 572 nm, emits a luminous intensity of around 15 millicandela (mcd), and requires a forward current of 20 mA for optimal performance. Its forward voltage can reach up to 2.6 V, contributing to its utility in a range of electronic projects. The package of the LED measures 1 mm by 0.50 mm with a height of just 0.40 mm, designed for surface mount technology (SMT) applications.
Manufactured by Broadcom Limited, the HSMG-C280 features a rectangular shape with an untinted diffused lens, which helps in spreading the light more uniformly in applications. This part is housed in a plastic casing, and it has a total of two terminals, making it compatible with various circuit designs that utilize SMT components. The operating temperature range for this component extends from -30 °C to 85 °C, allowing it to function in diverse environmental conditions.
As of the current writing, the factory lead time for the HSMG-C280 is noted to be 14 weeks. Additionally, this component complies with RoHS regulations and is marked as active in the product life cycle. This compliance assures users of its environment-friendly attributes while confirming its continued availability for design and production.
Industry Applications for HSMG-C280
The HSMG-C280 could find its potential applications across multiple industries due to its characteristics. Here are several illustrative examples of such industries:
- Internet of Things (IoT): In IoT devices, the HSMG-C280 might be used for status indicators or alert systems. Its low profile and SMT design can help in minimizing space requirements in compact designs.
- Smart Cities: The LED could potentially be utilized in lighting applications for smart streetlights or public signage. Its visibility from a distance, coupled with energy efficiency, may support the implementation of smart infrastructure.
- Consumer Electronics: This part might also be incorporated into a range of consumer electronic devices, such as handheld gadgets and appliances, where visual notifications or indicators are required. Its compact size enables seamless integration into modern design aesthetics.
- Security and Surveillance: The HSMG-C280 could possibly serve in alarm indicators or visual alerts in security systems, providing a clear signal when the system is activated.
- Automotive Applications: If automotive standards are met, this LED might find use in dashboard indicators or lighting solutions, where space is limited and efficiency is prized.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a key player in the realm of optoelectronics, specializing in the manufacture of a diverse range of electronic components, including Visible LEDs. The company has built a reputation for quality in producing components that fulfill various electronic needs. The HSMG-C280 is one of several miniature LEDs they offer, which cater to the demands of compact and efficient electronic designs. Broadcom also manufactures other similar components, focusing on innovation and compliance with industry standards, particularly in the optoelectronic segment.
Research Price and Stock for HSMG-C280 by Broadcom Limited on Findchips.com
For those interested in acquiring the HSMG-C280, it is advisable to conduct thorough research on stock availability and pricing using Findchips. This platform provides real-time data on various distributors, ensuring that you have accurate information for your procurement needs.
The Visible LEDs category on Findchips can be used to explore alternative products offered either by Broadcom Limited or other manufacturers. Historically, this part has been available through distributors including EBV Elektronik, DigiKey, Mouser Electronics, and Newark, although current stock levels must be confirmed on Findchips for accuracy.