Overview of HSMH-C170 by Broadcom Limited
The HSMH-C170 is a high-efficiency, single-color LED developed by Broadcom Limited. Characterized by its red color output and an untinted diffused lens, this compact electronic component brings substantial value to various design specifications. Measuring just 1.4mm by 2 x 1.25 mm with a minimal height of 0.80 mm, it’s engineered for surface mount technology, making it a versatile choice for space-sensitive applications. Its forward current maximum is specified at 0.025 A with a forward voltage maximum of 2.6 V, indicating its low power consumption. Designed for longevity and reliability, it operates within a wide temperature range of -40 °C to 85 °C. The part is RoHS compliant, ensuring adherence to strict environmental standards. Moreover, with a broad viewing angle of 170 degrees, it offers effective light emission across a wide area, enhancing its utility in varied applications.
Industry Applications for HSMH-C170
The versatile HSMH-C170 LED by Broadcom Limited may be suitable for a multitude of industry applications owing to its robust performance metrics and compact form factor. Its broad viewing angle and red light emission can be particularly valuable in sectors such as:
- Space Technology: Given its high reliability and compact size, it could be potentially used in control panels, indicator lights, or as part of the instrumentation in satellite, other spacecraft, or related systems.
- Environmental Monitoring Equipment: The HSMH-C170’s low power consumption and wide operating temperature range make it a suitable choice for outdoor environmental sensor assemblies that require long-term, reliable operation under varying conditions.
- Internet of Things (IoT) & Smart Cities: The component’s efficiency and surface mount design enable it to be integrated into IoT devices and urban technology systems, including traffic lights, public transport displays, and infrastructure monitoring sensors.
- Medical Imaging & Healthcare: Its luminous intensity and red wavelength may find applications in medical devices where specific light characteristics are needed for diagnostics or user interface indicators.
Its attributes such as gold over nickel terminal finish and compatibility with a wide range of operating temperatures further endorse its applicability across diverse technological landscapes, from consumer electronics to complex aerospace systems.
About Broadcom Limited
Broadcom Limited is a global leader in a broad range of semiconductor and infrastructure software solutions. The company specializes in various domains including wireless and broadband communication, storage, and industrial applications. In the realm of optoelectronics, and specifically within the Visible LEDs category, Broadcom Limited is renowned for producing parts that exemplify durability, efficiency, and advanced technology. The HSMH-C170, along with other similar parts manufactured by Broadcom, stand testaments to the company’s commitment to quality and innovation. By consistently delivering high-performance components like the HSMH-C170, Broadcom Limited has solidified its status as a key player in the optoelectronics industry, catering to an extensive range of consumer, commercial, and industrial applications.
Where to Find HSMH-C170 by Broadcom Limited
To source the HSMH-C170 LED or explore alternatives, utilizing resources like findchips.com is recommended. Through this platform, you can access the current stock levels, pricing, and availability of HSMH-C170 across various distributors. Specifically, for Visible LEDs, visiting this link can help identify alternate parts that might be offered by Broadcom Limited or other manufacturers. Historically, distributors like Perfect Parts Corporation, Farnell, element14 Asia-Pacific, and DigiKey have stocked this part, but visiting findchips.com will provide the most current inventory and purchasing options.