Overview of HSMH-C190 by Avago Technologies
The HSMH-C190 is a single color LED, emitting red light with a peak wavelength of 660 nm. This part is designed with a compact form factor, measuring only 1.60 x 0.80 mm and has a minimal height of 0.80 mm. The package is lead-free and utilizes a plastic encapsulation for the diode. Among its notable features, it supports an operating temperature range from -40 °C to 85 °C, is surface mountable, and has a forward voltage maximum of 2.6 V. Its nominal luminous intensity is recorded at 17.0 mcd and it possesses an impressively wide viewing angle of 170 degrees. Additionally, the part ensures compliance with several regulatory standards including RoHS, REACH, and is also identified as Pb-free. The LED’s forward current maximum stands at 0.025 A, and it has a reverse voltage maximum of 5V. It is pertinent to mention that this model is now classified as obsolete in the market lifecycle, suggesting a pivotal consideration for those contemplating its application in new designs.
Industry Applications for HSMH-C190
The HSMH-C190 single color LED holds potential for various applications across several industries considering its electronic properties and performance specifications. Notably, it is essential to highlight that the following potential applications for this LED are illustrative and would require in-depth analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
- Educational and Research: In educational settings or research labs, the HSMH-C190 might be employed in experimental setups involving optoelectronics studies or visualization techniques. Its red light emission and surface mounting capability could be beneficial in creating compact, instructive displays or in conducting light-based experiments.
- Aerospace and Defense: This LED could potentially be a candidate for use in cockpit instrumentation, where specific light wavelengths and intensity are crucial for visibility and non-interference with night-vision technologies. The wide viewing angle and high reliability in variable temperatures make it suitable for harsh environments commonly found in aerospace applications.
- Robotics and Drones: Robots and drones may incorporate the HSMH-C190 for status indication or navigation aids given its small size and effective luminosity. Its robust construction and ability to operate in a broad temperature range offer necessary durability for outdoor robotics applications or unmanned aerial vehicles.
It is critical to note that these applications are conceptual and must be explored further to confirm suitability and regulatory adherence.
About Avago Technologies
Avago Technologies, renamed as Broadcom Inc. following its acquisition, is a significant player in the development and fabrication of semiconductors. They have excelled particularly in the field of optoelectronics, offering an array of products including Visible LEDs. These products, including LEDs like HSMH-C190, are known for their innovation and reliability, addressing a broad spectrum of applications across different industries. By focusing on rigorous manufacturing standards and advanced technology, Avago has maintained a reputation for high-quality optoelectronic components with various functionalities tailored to diverse operational needs.
Where to Find HSMH-C190 by Avago Technologies
To source the HSMH-C190 LED, potential buyers should utilize comprehensive electronic component suppliers like findchips.com. On our platform, you can easily compare current stock levels and pricing from multiple distributors. Historically, distributors such as Chip 1 Exchange, NexGen Digital, Bristol Electronics, and Quest Components have carried this part. To explore available inventory or locate alternative parts, use our Visible LEDs parametric search. This search tool can help to find either this specific model or other similar products offered by Avago Technologies or other manufacturers.