Overview of HSMH-C190 by Broadcom Limited
The HSMH-C190 by Broadcom Limited is a red single color LED encapsulated in an untinted diffused plastic package. This LED measures 1.60 x 0.80 mm, with a height of 0.80 mm, presenting a compact solution for surface mount technology (SMT) applications. The LED emits at a wavelength of 639nm, providing a red light with a luminous intensity of 17mcd and a wide viewing angle of 170 degrees, making it ideal for various signaling and display applications. Designed for low power consumption, it operates at a forward current of 20mA and a forward voltage of 1.8V. Noteworthy features include the LED’s compliance with RoHS standards, denoting it as lead-free and environmentally friendly, alongside its capability to support infrared applications. The product is classified with a “Part Life Cycle Code” of “Obsolete,” indicating that while it remains a viable choice for certain applications, potential users may need to consider future availability or look for newer alternatives for long-term projects.
Industry Applications for HSMH-C190
The potential industry applications for the HSMH-C190 LED span various sectors due to its versatile characteristics. While these applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, here are some possible use cases:
- Education and Research: The HSMH-C190 could potentially be used in educational kits or research prototypes, especially those focusing on optics, photonics, or electronics. Its low power consumption and SMD configuration make it an efficient option for demonstration boards or lab setups exploring circuit design and light-emitting devices.
- Aerospace and Defense: In applications where compact, energy-efficient light sources are vital, the HSMH-C190 might be integrated into the design of cockpit instrumentation, cabin lighting, or portable electronic devices. However, the component’s suitability would depend on specific standards relevant to aerospace and defense, requiring further validation.
- Agriculture Technology: For innovative agriculture technology applications, such as plant growth lighting systems or automated machinery indicators, the HSMH-C190 could serve as a signaling LED. Its red wavelength might be particularly useful in applications related to photoperiodism studies or equipment status indicators.
- Robotics and Drones: Given its compact size and low power requirements, the HSMH-C190 might find application in robotics and drones as a status or warning indicator, facilitating communication between the device and the user, especially in complex systems requiring multiple signaling options.
It’s important to note that these potential industry applications are speculative and contingent upon various factors, including the specific demands and compliance requirements of each industry.
About Broadcom Limited
Broadcom Limited, known for its leadership in semiconductor and infrastructure software solutions, offers a wide range of products within the optoelectronics sector, especially in the Visible LEDs category. The company’s offerings include a variety of LEDs optimized for performance, power efficiency, and reliability, addressing the diverse needs of the electronics industry. The HSMH-C190 is part of Broadcom’s commitment to providing high-quality, innovative components that cater to the evolving demands of technological applications. Broadcom Limited’s portfolio extends beyond single-color LEDs to include multi-color LEDs, infrared emitters, and optical sensors, making them a comprehensive source for optoelectronic components.
Where to Find HSMH-C190 by Broadcom Limited
To source the HSMH-C190 LED by Broadcom Limited, your primary resource should be findchips.com. This platform provides up-to-date inventory levels, pricing, and availability from a range of distributors. While the part has historically been available from distributors such as Sensible Micro Corporation, Quest Components, and Newark, checking findchips.com will ensure you have the most current information. For those seeking alternatives or other components in the Visible LEDs category, findchips.com offers a comprehensive search platform to explore parts offered by Broadcom Limited and other manufacturers to suit your specific application needs.