Overview of HSMQ-C191 by Broadcom Limited
The HSMQ-C191 is a single-color LED with a green light emission, characterized by its untinted diffused lens. It features a compact size of 1.60 mm x 0.80 mm, with a height of only 0.60 mm, making it suitable for applications where space is a constraint. This component is lead-free and encapsulated in a plastic package, which aligns with current industry trends towards environmental sustainability and compliance. As of the current writing, the factory lead time for this part is approximately 12 weeks.
The HSMQ-C191 emits light at a peak wavelength of 527 nm, generating a luminous intensity of 145 millicandelas (mcd). This brightness level is essential for applications that require visibility in various lighting conditions. The LED has a forward current rating of 20 mA and a forward voltage of 3.4 V, which are standard parameters for many lighting applications. The device has a maximum forward voltage rating of up to 3.9 V and can operate within a temperature range of -40 °C to +85 °C, allowing it to function reliably in diverse environmental conditions.
The viewing angle of the HSMQ-C191 is 140 degrees, which enables it to illuminate a wide area, making it suitable for applications that require broad light distribution. The lens shape is rectangular, adding to its versatility. The LED is compliant with the RoHS directive, ensuring that it meets global standards for hazardous substances, making it a favorable choice for environmentally conscious designs.
Industry Applications for HSMQ-C191
The unique features and specifications of the HSMQ-C191 suggest its applicability across various industries. Below are some potential use cases where this part might be integrated:
- Consumer Electronics: In devices such as smartphones, tablets, and other handheld gadgets, the HSMQ-C191 might serve as an indicator light or backlight due to its small size and sufficient brightness. Its low power consumption aligns well with mobile applications where battery life is critical.
- Smart Cities: The part could potentially be used in smart street lighting systems or traffic signal indicators, providing efficiency and visibility in urban environments. Its environmental compliance may also appeal to city planners who prioritize sustainability.
- Transportation and Logistics: The HSMQ-C191 might find its place in dashboard indicators for vehicles or status lights on logistics equipment, helping convey important operational statuses to drivers or operators effectively.
- Robotics and Drones: The small footprint of the HSMQ-C191 may make it suitable for integration into robotic systems or drones, where weight and size are crucial factors. It could serve various signaling purposes or provide illumination during low-light operations.
It is important to note that these potential industry applications are conceptual and illustrative. Design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the field of optoelectronics, particularly focusing on various types of LEDs, including the HSMQ-C191 and other similar products. They have established a significant presence in the market, offering components that cater to a wide range of applications. Broadcom’s commitment to innovation is evident in their development of LEDs that not only meet industry standards but also push the boundaries of light emission technology.
Broadcom’s product line includes various visible LEDs that serve multiple sectors, including consumer electronics, telecommunications, and automotive. This diverse offering enables Broadcom to cater to an extensive customer base, while ensuring compliance with regulations such as RoHS and REACH, which is becoming increasingly important in today’s market landscape.
Research Price and Stock for HSMQ-C191 by Broadcom Limited on Findchips.com
For current stock levels and pricing of the HSMQ-C191, it is advisable to visit Findchips.com. This platform not only provides up-to-date information but also allows users to compare prices and availability from various distributors. Historically, the HSMQ-C191 has been available from several distributors, including:
- Win Source Electronics
- EBV Elektronik
- Ameya Holding Limited
- Mouser Electronics
- DigiKey
While these distributors may not currently have stock, Findchips will give the most reliable information about availability and pricing.