Overview of HSMY-C190 by Broadcom Limited
The HSMY-C190 by Broadcom Limited is a yellow, single-color Light Emitting Diode (LED) with an untinted diffused lens, making it a standout choice for various applications requiring visual indicators or backlighting. This compact component measures just 1.60 x 0.80 mm with a minimal height of 0.80 mm, embodying a lead-free, plastic package, conforming to modern environmental and manufacturing standards.
This LED component is acknowledged for its efficient performance, delineated by a nominal luminous intensity of 8.0 mcd and a peak wavelength of 589 nm, characteristic of its yellow color. It supports a forward current of up to 0.02 A and features a forward voltage maximum of 2.6 V, making it highly suitable for low-power applications. Furthermore, it operates within a broad temperature range of -40 °C to 85 °C, offering versatility across diverse operating conditions. With its gold over nickel terminal finish and a standard 170-degree viewing angle, the HSMY-C190 ensures reliable connectivity and wide visibility. Its packaging method includes tape and reel, optimized for surface mount technology, underscoring its suitability for automated assembly processes.
Accordant with RoHS and REACH compliance, this LED part showcases Broadcom’s commitment to environmental sustainability alongside its technical prowess. The device’s support for infrared further exemplifies its utility in a breadth of innovative applications.
Industry Applications for HSMY-C190
The HSMY-C190 LED by Broadcom Limited may potentially be utilized across a wide spectrum of industry applications. Below are several conceptual use cases where this LED could find relevance, each highlighting the component’s versatility and efficiency. It’s imperative for engineering and design teams to conduct thorough analysis and validation to ensure these applications adhere to industry standards and specific requirements.
- Educational and Research Equipment: Given its visible yellow output and low power consumption, the HSMY-C190 might be integrated into laboratory instruments, educational kits, and experimental setups where visual indicators are crucial for operation and data analysis. Its support for infrared extends its usability into experiments requiring IR light sources.
- Consumer Electronics: In portable electronic devices such as smartphones, tablets, and wearables, the efficient power profile and compact footprint of the HSMY-C190 could potentially serve as status indicators, keyboard backlighting, or within display panels requiring yellow light segments.
- Industrial Controls and Signaling: The high visibility and durability of the HSMY-C190 under various temperatures make it possibly suitable for control panels, machinery status indicators, and safety signaling devices within manufacturing and production environments.
- Outdoor Signage and Displays: For applications requiring visibility in varying light conditions, such as digital billboards and information kiosks, the LED’s brightness and viewing angle might make it a potential candidate for creating visually impactful and energy-efficient displays.
Note that these potential industry applications are illustrative and necessitate comprehensive evaluation by professionals to confirm compatibility and performance.
About Broadcom Limited.
Broadcom Limited, now known as Broadcom Inc. following its merger with Avago Technologies, stands out as a global leader in the development and manufacturing of a broad range of semiconductor and infrastructure software solutions. Within the domain of Optoelectronics, Broadcom has established a strong presence, offering an extensive portfolio of products that include Visible LEDs, optical sensors, and fiber optic components.
The HSMY-C190 is a reflection of Broadcom’s expertise in developing high-performance, reliable optical components. Broadcom consistently prioritizes innovation, quality, and environmental responsibility in its wide range of products, making its offerings well-suited for a myriad of applications across the technology spectrum.
Where to Find HSMY-C190 by Broadcom Limited
For engineers and procurement professionals looking to source the HSMY-C190, our platform, findchips.com, offers a comprehensive tool to research this part. Here, you can find Visible LEDs by Broadcom Limited and compare them against offerings from other manufacturers to ensure the best fit for your application. Historically, the HSMY-C190 has been available from distributors such as Schukat electronic, Bristol Electronics, TME, Quest Components, Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell.
To get current stock levels, pricing, and possibly discover alternate parts, it is highly recommended to visit findchips.com. This resource is invaluable for making informed decisions based on up-to-date information and ensuring the procurement of the most suitable components for your needs.