Overview of HTSW-102-07-F-S by Samtec Inc.
The HTSW-102-07-F-S is a board connector designed to facilitate connections in various electronic applications. This component has 2 contact points arranged in a single row and is classified as a male connector with a straight configuration. It features solder terminal terminations, which enable reliable connections with the printed circuit board (PCB).
Specifically, the part belongs to the HTSW series and has a pitch spacing of 2.54 mm, making it suitable for board-to-board connector systems. The connectors are compliant with RoHS standards, ensuring that they do not contain hazardous materials. The component showcases a body breadth of 0.098 inch, a body depth of 0.1 inch, and a body length of 0.2 inch. As of the current writing, the factory lead time for this part is approximately one week, allowing for prompt procurement in various applications.
The HTSW-102-07-F-S is constructed from high-quality materials, including phosphor bronze for the contacts, providing durability and reliability in electrical connections. The contact finish for mating is gold flash over nickel, while the termination finish is matte tin with a nickel barrier, ensuring optimal performance and longevity of the connections. The insulator material is liquid crystal polymer, which supports a wide operating temperature range from -55 °C to 125 °C, making it versatile for various environments.
Industry Applications for HTSW-102-07-F-S
The HTSW-102-07-F-S connector may potentially serve various industries. Below are some possible applications where this connector might be utilized, along with example components that could benefit from its specifications. Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance were applicable, this part might be used in automotive control systems, such as in sensors and actuators, which often require reliable connections in compact spaces. The rated current of up to 6.3 A could support a variety of signal transmission requirements in such systems.
- Telecommunications: In telecommunications applications, the HTSW-102-07-F-S might be employed in network hardware, such as routers and switches, where board-to-board connections are essential for signal integrity. Its compact size and straight soldering terminal could aid in designing efficient layouts for dense circuit boards.
- Consumer Electronics: The versatility of this connector may allow it to be utilized in consumer electronics devices, such as smartphones or tablets, where space is limited. Its low-profile design and reliability make it a fitting choice for connecting internal components, potentially enhancing the overall performance and durability of the devices.
- Robotics and Drones: In robotics and drone technology, the HTSW-102-07-F-S may serve as a connection point between control boards and sensor modules. Its ability to operate within a wide temperature range could facilitate use in varying environmental conditions.
- Medical Imaging: Should this connector comply with medical standards, it might find relevance in medical imaging devices like ultrasound machines or MRI systems. The stable electrical connections ensured by this component could potentially contribute to the reliability and accuracy of medical diagnostics.
About Samtec Inc.
Samtec Inc. is a prominent manufacturer specializing in various types of connectors, including those categorized under headers and edge type connectors. Their experience in producing high-quality connectors like the HTSW-102-07-F-S underscores their commitment to meeting the rigorous demands of different industries. Samtec offers a broad spectrum of related components, including various configurations, contact arrangements, and mounting styles, allowing engineers and designers to find suitable solutions for their specific applications.
The company is recognized for its innovation in connector technology and has developed a range of products that enhance signal integrity and durability in electronic systems. Their dedication to quality is evident in their rigorous testing and compliance processes, ensuring that their products meet or exceed industry standards.
Research Price and Stock for HTSW-102-07-F-S by Samtec Inc on Findchips.com
For those interested in acquiring the HTSW-102-07-F-S, it is advisable to research current stock levels and pricing on Findchips.com. This valuable resource not only provides real-time availability of this specific connector but also links to headers and edge type connectors from Samtec Inc. and other manufacturers that may be suitable alternatives.
The HTSW-102-07-F-S was previously available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark, among others. However, checking Findchips for updated information on stock levels and current pricing is essential, as availability may vary.