Overview of HTSW-102-09-G-S by Samtec Inc.
The HTSW-102-09-G-S connects with precision, featuring two contacts arranged in a single row with a vertical through-hole mount design. This male board connector adheres to a 0.1 inch pitch, making it suitable for various applications where space and connectivity are crucial. The connector supports solder termination, which allows for a reliable permanent connection on printed circuit boards (PCBs). Its natural insulator, derived from liquid crystal polymer, provides excellent thermal and mechanical properties. This part is compliant with lead-free standards, aligning with modern environmental expectations.
The HTSW-102-09-G-S is manufactured by Samtec Inc., a company known for its extensive range of connectors, including headers and edge type options. This particular part is part of their active product line, ensuring support and availability for current manufacturing and design needs.
Key attributes of the HTSW-102-09-G-S include:
- Contact Gender: Male
- Operating Temperature Range: -55 °C to 125 °C
- Rated Current (Signal): 6.3 A
- Contact Material: Phosphor Bronze
- Termination Type: Solder
This connector is designed for board connector applications, meeting stringent industry standards for quality and dependability.
Industry Applications for HTSW-102-09-G-S
The versatile nature of the HTSW-102-09-G-S opens doors to several potential industry applications. Below are a few examples where this part might be utilized:
- Internet of Things (IoT): In IoT devices, the HTSW-102-09-G-S may serve as connectivity points between sensors and communication modules, potentially benefiting from its low thermal expansion and durability in various environments.
- Industrial Automation: This connector could be employed in automated machinery, linking control boards with peripheral devices. Its rated current of 6.3 A might support power and data connections in an industrial setting.
- Consumer Electronics: The HTSW-102-09-G-S might be found in consumer electronics, providing reliable connections for components within devices such as televisions, audio systems, or gaming consoles, where space and efficiency are vital.
- Transportation and Logistics: This part could potentially be used in devices for tracking and monitoring logistics equipment that requires consistent and stable connections in variable environments.
- Robotics and Drones: The part might serve in robotic systems and drones where compact design and direct solder connections are essential for both signal transmission and power distribution.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a global manufacturer specializing in connectors, particularly in the realms of headers and edge type connectors. They have a wide portfolio that includes products designed for high-performance applications across various industries. The HTSW-102-09-G-S is one example of their commitment to developing connectors that meet rigorous performance standards. Other similar parts they manufacture focus on providing efficient connectivity solutions that can be utilized in diverse environments and applications.
Samtec’s reputation in the connectivity market is supported by their proactive approach to compliance with various environmental standards, ensuring their components are suitable for modern design requirements.
Research Price and Stock for HTSW-102-09-G-S by Samtec Inc on Findchips.com
To find current pricing and stock information for the HTSW-102-09-G-S, it is advisable to visit Findchips.com. This site will provide up-to-date information on availability and pricing of the product as well as alternatives within the Headers and Edge Type Connectors category. Historical availability shows that distributors such as Master Electronics, DigiKey, Mouser Electronics, and Arrow Electronics have previously offered this part, but stock levels may vary at present.