HUFA76419D3ST by onsemi

Overview of HUFA76419D3ST by onsemi

The HUFA76419D3ST is a high-performance N-Channel Logic Level UltraFET® Power MOSFET specifically designed for applications demanding reliability and efficiency. This component operates with a maximum drain-source voltage of 60V and supports a drain current of up to 20A, making it suitable for various power management tasks. Its low on-resistance specification (with a maximum of 43mΩ) contributes to reduced power loss, which is crucial for energy-sensitive applications.

This MOSFET is packaged in a DPAK-3 / TO-252-3 enclosure, which allows for efficient thermal management and easy integration into circuit designs. The device is automotive qualified, indicating it has been tested to meet specific automotive standards, thus it is likely to withstand harsher environments. As of the current writing, the factory lead time for this part is approximately 4 weeks, which may be relevant for project planning purposes.

Key features include:

  • Logic level operation, enabling direct interfacing with microcontrollers and digital circuits.
  • Single configuration with a built-in diode, enhancing its performance in various applications.
  • Robust operating temperature range from -55°C to 175°C, ensuring functionality under extreme conditions.

The part is compliant with RoHS (Pbfree Code: Yes) and is offered in a moisture sensitivity level of 1, which indicates a low sensitivity to moisture that would affect reliability. Notably, it also falls under the AEC-Q101 reference standard, suggesting it adheres to quality benchmarks important for automotive applications.

Industry Applications for HUFA76419D3ST

The HUFA76419D3ST might find multiple applications across various industries, particularly due to its specifications and performance characteristics. Below are a few example industry applications where this component could potentially be utilized:

  • Automotive: The automotive industry could use this MOSFET in electric vehicle (EV) motor drives or power distribution systems, where efficient switching controls are critical. The part’s high-temperature rating and automotive qualification suggest it might perform well in demanding automotive applications.
  • Industrial Automation: In industrial settings, the device could be utilized in power supplies, motor controls, or as part of an H-bridge configuration for drive applications. Its low on-resistance property could help in reducing heat generation in such applications.
  • Consumer Electronics: The part could potentially be employed in the power management circuits of various consumer electronics, including power adapters and battery management systems. This MOSFET’s efficiency could improve the overall performance and energy consumption of these devices.
  • Telecommunications: In the field of telecommunications, this MOSFET might be integrated into power amplifiers and RF applications. Its logic-level operation allows for seamless integration with digital control circuits.

These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analysis and verification for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a global semiconductor manufacturer known for its focus on a wide array of semiconductor technologies, including Power Field-Effect Transistors and general transistors. The company has a broad portfolio that encompasses energy-efficient solutions for automotive, industrial, communications, and consumer markets.

In the realm of Power Field-Effect Transistors, onsemi offers several products similar to the HUFA76419D3ST. Their expertise in this area is evident in their commitment to developing innovative solutions that meet the evolving demands of modern electronics, particularly for automotive applications. Their products are often recognized for their reliability and efficient performance, providing engineers with various choices for integrating into circuit designs.

Where to Find HUFA76419D3ST by onsemi

HUFA76419D3ST, it is advisable to research available stocks through findchips.com. This platform offers comprehensive insights into pricing and stock levels for electronic components, including Power Field-Effect Transistors. On findchips.com, you may find alternate parts offered by onsemi or other manufacturers as well.

Historically, the part has been available through distributors such as Rochester Electronics. However, it is important to visit findchips to get the most current stock levels and pricing as the availability of any electronic component can fluctuate frequently.

Compare pricing for HUFA76419D3ST and other Power Field-Effect Transistors at findchips.com