Overview of HV2225Y332KXMATHV by Vishay Intertechnologies
The HV2225Y332KXMATHV is a multi-layer ceramic capacitor (MLCC) with an X7R dielectric material and a high voltage rating of 5 kV. It has a capacitance of 3300 pF and a tolerance of ±10%. The capacitor is encapsulated in a 2225 (5664 metric) package which measures 5.59 mm in length, 6.35 mm in width, and has a height of 2.7 mm. It is designed for surface mount technology (SMT) with wraparound terminal shape and a nickel barrier plated with matte tin. Including attributes like operating temperature range from -55 °C up to 125 °C and temperature coefficient of 15% ppm/°C, this component is positioned for robust performance in challenging environments. This part bears RoHS compliance indicating absence of hazardous substances and has a part life cycle status of active, signaling stable availability.
Industry Applications for HV2225Y332KXMATHV
The characteristics of HV2225Y332KXMATHV make it suitable for a variety of high-stakes and demanding applications. Given its high voltage rating and robust environmental compliance, prospective industries could include:
- Industrial Automation – Components within industrial automation systems such as motor drives, and power supplies could potentially utilize HV2225Y332KXMATHV for managing high transient voltages and maintaining stability under fluctuating environmental conditions. The capacitor’s ability to operate over a wide temperature range enhances its suitability for such applications.
- Aerospace and Defense – The reliable operation at extreme temperatures and high voltage conditions makes it a potential candidate for aerospace systems, where electronic components must perform under critical conditions without failure. Similarly, defense systems that require dependable components for communication and other electronic systems might derive benefits from using a robust component like HV2225Y332KXMATHV.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronics market, particularly known for its wide range of capacitors, including Ceramic Capacitors. Vishay’s capacitors are used across various applications due to their reliability and the company’s commitment to quality. The HV2225Y332KXMATHV is a part of Vishay’s HV Series, which underscores their expertise in developing high voltage capacitors that operate effectively under severe conditions. The company’s offerings in ceramic capacitors cater to both general-purpose needs and specialized high-reliability functions, making them a go-to choice for designers and engineers looking for components in critical and standard applications alike. Vishay provides a robust lineup of electronic components that ensures technical needs are met across various sectors.
Where to Find HV2225Y332KXMATHV by Vishay Intertechnologies
To purchase the HV2225Y332KXMATHV, visiting findchips.com is advisable. By researching on our site, you can not only locate HV2225Y332KXMATHV but also find alternative Ceramic Capacitors. Previously, distributors such as TTI, Future Electronics, Mouser Electronics, and Newark have stocked this part. However, current availability and pricing are best confirmed via findchips.com, as stock levels and pricing may vary.