Overview of HVCC153Y6P102MEAX by Vishay Intertechnologies
The HVCC153Y6P102MEAX is a ceramic capacitor characterized by a capacitance of 1000 pF and a voltage rating of 15 kV. This component is designed for applications that require high voltage and reliability, making it suitable for a variety of electronics applications. It belongs to the HVCC series of capacitors from Vishay Intertechnologies. The part exhibits a capacitance tolerance of ±20%, allowing for some variability in performance, which can be important in specific applications.
Specific attributes include a radial configuration, which is commonly used in through-hole mounting applications. The capacitor has a lead spacing of 12.5 mm, making it compatible with standard PCB layouts. The device features a compact footprint with dimensions of 15 mm in height and length and a width of 8 mm.
The operating temperature range for this part is quite broad, from -30°C to 105°C, which permits its use in diverse environmental conditions. Additionally, this component is RoHS compliant, enhancing its appeal to manufacturers aiming for environmentally friendly designs. The device is also supported by various industry standards, with its part life cycle code indicated as active.
Industry Applications for HVCC153Y6P102MEAX
The HVCC153Y6P102MEAX ceramic capacitor might be applied in several industries due to its specific performance characteristics. Here are a few potential applications:
- Energy and Power Systems: This component could be utilized in power supply circuits for energy distribution systems, where high voltage handling and stability are critical. It might find application in smoothing filters, where ripple voltage must be minimized.
- Transportation and Logistics: The capacitor might be used in control systems for electric vehicles, where reliable operation under various temperature conditions is necessary. Its ability to withstand high voltage levels could also be beneficial in electric drivetrains.
- Renewable Energy: It could potentially serve in solar inverters, where capacitors are essential for energy conversion and storage systems. The high voltage rating would support applications in photovoltaic systems, which experience significant electrical stress.
- Automotive: While automotive applications would require verification against AEC qualifications, this capacitor could be used in electronic control units (ECUs) to stabilize voltage levels and enhance reliability in vehicle electronics.
These applications are only conceptual and require thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is critical to evaluate whether the specifications of the HVCC153Y6P102MEAX meet the necessary criteria for any intended use case.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for producing a wide range of electronic components, including capacitors, resistors, inductors, and diodes. The company has a strong presence in the ceramic capacitor market, which includes products like the HVCC153Y6P102MEAX. Vishay emphasizes quality and reliability in its product offerings, serving industries such as automotive, telecommunications, and consumer electronics.
Vishay offers various similar ceramic capacitor models designed to provide different capacitance values, voltage ratings, and configurations, catering to the diverse needs of electronic designs. This capacity for customization, along with a commitment to RoHS compliance, positions Vishay Intertechnologies as a key player in the electronic components industry.
Where to Find HVCC153Y6P102MEAX by Vishay Intertechnologies
Historically, this part has been available through several distributors, including:
- Avnet Asia
- Avnet Abacus
- TME
- TTI
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Newark
It is advisable to check with these distributors directly for the latest stock availability and pricing, as these factors may change frequently.