Overview of HX0068ANLT by Pulse Electronics Corporation
The HX0068ANLT is a Datacom Transformer manufactured by Pulse Electronics Corporation, designed specifically for LAN and 10/100 BASE-TX Ethernet applications. This transformer supports a turns ratio of 1CT:1CT; 1CT:1CT, which is significant for applications requiring precise impedance matching for proper data transmission and reception. It is engineered to adhere to stringent RoHS (Restriction of Hazardous Substances) standards, ensuring that it meets global environmental and safety requirements.
This component is characterized by its surface-mount technology (SMT) packaging, which makes it suitable for high-volume manufacturing and compact electronic assemblies. The HX0068ANLT features an insertion loss of 1 dB, providing a good balance between signal integrity and attenuation for data signals. With an isolation voltage rating of 1500 V, it offers sufficient electrical insulation between circuits, crucial for protecting sensitive electronic parts from voltage spikes.
Physically, the transformer has dimensions of 12.7 mm in length, 8.81 mm in width, and a height of 2.08 mm, including terminals. This compact size allows it to fit into tight spaces on a printed circuit board (PCB). Its operational temperature range spans from -40°C to 85°C, making it versatile for use in environments that experience temperature fluctuations. Additionally, the part is provided in a tape and reel packing method, facilitating automated pick-and-place assembly processes.
Industry Applications for HX0068ANLT
Given its specifications, the HX0068ANLT transformer could find use in a variety of sectors. It’s important to underline that these potential applications are conceptual and would require further evaluation by engineering teams to ensure compatibility and adherence to industry standards.
- Industrial Automation: Devices that facilitate automated control systems, such as programmable logic controllers (PLCs) or industrial PCs, might leverage the HX0068ANLT for Ethernet-based communications. Its small footprint and high isolation voltage are beneficial for equipment operating in electrically noisy industrial environments.
- Computing and Data Storage: Servers, network-attached storage (NAS) devices, and other data storage systems that rely on Ethernet connectivity could employ the HX0068ANLT for network communication. The transformer’s capabilities ensure reliable data transfer rates essential for these applications.
- Telecommunications: Telecom equipment including routers, switches, and modems could incorporate the HX0068ANLT for its Ethernet interfaces. Its compatibility with 10/100 BASE-TX protocols is crucial for these devices to manage data effectively across communication networks.
- Communication and Networking: In the broader scope of networking hardware, such as LAN cards and network interface controllers, the HX0068ANLT could provide the necessary signal and power isolation to maintain network integrity and performance.
Note that the potential industry applications listed here are illustrative and require engineering analysis to ensure that the part meets specific device requirements and industry standards.
About Pulse Electronics Corporation
Pulse Electronics Corporation stands as a prominent manufacturer within the realm of electronic components, particularly in Pulse/Datacom Transformers. Their focus on developing components that facilitate data transmission and power management in electronic devices has established them as a key supplier for various sectors, including telecommunications, computing, and industrial automation. The HX0068ANLT is a testament to Pulse Electronics Corporation’s commitment to quality, innovation, and adherence to environmental standards, as evidenced by its RoHS compliance.
Alongside the HX0068ANLT, Pulse Electronics produces a wide range of transformers and other electromagnetic components designed to meet the diverse needs of modern electronic systems. Their offerings include, but are not limited to, power transformers, signal transformers, and LAN magnetics, each engineered to address specific application requirements with reliability and efficiency.
Where to Find HX0068ANLT by Pulse Electronics Corporation
For procurement specialists and engineers looking to source the HX0068ANLT, findchips.com offers a reliable platform to check current stock levels and pricing from various distributors. The site provides access to a comprehensive list of suppliers, including but not limited to Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, inventory and availability can fluctuate, so it is advisable to use findchips.com to get the most up-to-date information.
Furthermore, for those considering alternatives or seeking similar parts from Pulse Electronics Corporation or other manufacturers, exploring the broader category of Pulse/Datacom Transformers on findchips.com can provide additional options that may suit varying application needs.