Overview of HX1188FNLT by Pulse Electronics Corporation
The HX1188FNLT, manufactured by Pulse Electronics Corporation, is a datacom transformer tailored for general purpose applications. This component stands out due to its features, such as a 1:1; 1:1 turns ratio, making it versatile for various signal processing tasks. It is designed with surface mount technology (SMT), enhancing its compatibility with modern, densely packed PCBs. The component is also fully compliant with RoHS (Restriction of Hazardous Substances), indicating its manufacture without certain hazardous materials, making it environmentally friendly and suitable for use in a wide range of international markets.
The HX1188FNLT’s specifications include a primary inductance of 350 µH, an isolation voltage of 1500 V, and an operating temperature range from -40 °C to 85 °C. This range of features ensures its reliability in challenging electrical environments and across various operational conditions. Furthermore, its dimensions (12.7 mm in length, 9.09 mm in width, and 5.99 mm in height, including terminals) make it compact enough for use in space-constrained applications. Notably, this part has been categorized under the lifecycle stage “Not Recommended for New Design,” suggesting that while it remains a viable option for existing designs, designers may need to consider future alternatives for new projects.
Industry Applications for HX1188FNLT
The versatility of the HX1188FNLT allows it to potentially serve a multitude of industry applications, particularly where signal integrity and isolation are critical. Please note, the following applications are conceptual illustrations and necessitate further verification by engineering and design teams:
- Telecommunications: As a datacom transformer, it could potentially be used in networking equipment such as routers, switches, and modems where data integrity and isolation are of utmost importance. Its high isolation voltage and primary inductance may prove advantageous in reducing signal noise and enhancing performance.
- Industrial Control Systems: The transformer might find applications in the industrial sector, including in PLCs (Programmable Logic Controllers) or as part of sensor interface circuits where signal conditioning is critical. Its robust operating temperature range suits the demanding conditions often encountered in industrial environments.
- Medical Equipment: While not specified for strictly medical applications, the high isolation voltage and general-purpose designation might make it a candidate for use in non-critical medical devices where patient isolation from electrical signals is necessary.
- Power Supplies: In power supply circuits, ensuring noise-free signal transmission is paramount. The HX1188FNLT could potentially be incorporated to isolate the communication data lines, thereby enhancing the overall stability and reliability of the power supply unit.
These potential applications are indicative and necessitate thorough analysis and compliance checks with the relevant standards and specifications for each industry.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a key player in the production of Pulse/Datacom Transformers and transformers at large. Their expansive product portfolio includes a wide array of components that cater to data and signal transmission needs across various sectors. In terms of Pulse/Datacom Transformers, Pulse Electronics excels in offering solutions that bridge the divide between high-speed data transmission and signal integrity. Products like the HX1188FN55 are designed to ensure reliable performance in environments requiring precise electrical isolation and noise reduction.
Their emphasis on innovation, coupled with strict adherence to quality standards, positions Pulse Electronics as a trusted name in the electronic component manufacturing industry. By offering RoHS compliant and environmentally conscious products, Pulse ensures their components meet global sustainability and safety criteria, making them a suitable choice for companies aiming to adhere to strict environmental and regulatory requirements.
Where to Find HX1188FNLT by Pulse Electronics Corporation
For technical engineering or procurement teams interested in the HX1188FNLT, findchips.com is an excellent resource for researching availability and pricing information. By leveraging the site’s comprehensive database, users can easily compare prices and stock from various distributors globally. Although the part has historically been listed at distributors like Win Source Electronics, New Advantage Corporation, Master Electronics, and Greenchips, availability and pricing are subject to change. Hence, it is advisable to verify the most current information directly on findchips.com. Additionally, for those seeking alternatives to this part, Pulse/Datacom Transformers provides a list of similar parts offered by Pulse Electronics Corporation or other manufacturers that may better suit specific application needs.