Overview of HX1188NLT by Pulse Electronics Corporation
The HX1188NLT is a Datacom Transformer manufactured by Pulse Electronics Corporation. This component is designed for general purpose applications, featuring a 1:1; 1:1 turns ratio which is critical for matching impedance and minimizing signal distortion in communication systems. The part is RoHS compliant, ensuring it meets current environmental standards for hazardous materials. As a surface mount device, it offers a compact form factor with dimensions of 12.7mm in length, 7.11mm in width, and a height of 5.97mm, which includes the terminal height. A key attribute of this component is its isolation voltage of 1650 V, providing excellent electrical isolation between the input and output, which is crucial for safety and signal integrity in electrical circuits. The HX1188NLT operates over a wide temperature range from -40 °C to 85 °C and has a primary inductance of 350 µH, making it suitable for a variety of demanding environments and applications.
Industry Applications for HX1188NLT
The versatile nature of the HX1188NLT makes it suitable for various applications across multiple industries. Its high isolation voltage and general-purpose design potentially make it ideal for use in:
- Space Technology and Aerospace & Defense: Components in these industries require high reliability and the ability to withstand extreme conditions, where the HX1188NLT’s wide operating temperature range and robust isolation can be critical.
- Telecommunications: In communications equipment, maintaining signal integrity is paramount. The 1:1; 1:1 turns ratio of this transformer can help in minimizing signal distortion, making it suitable for such applications.
- Industrial Control Systems: These systems benefit from the HX1188NLT’s capacity to provide electrical isolation, which can protect control units from potentially damaging voltage spikes and noise.
- Medical Devices: The safety provided by its high isolation voltage can be essential in medical devices, where patient protection from electrical shocks is a necessity.
These potential uses highlight the transformer’s versatility and suitability for integration into products requiring reliability, safety, and performance.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a leading manufacturer in the electronics components industry, specializing in transformers and other magnetic-based components for a wide range of applications. Within the domain of Pulse/Datacom Transformers, Pulse is known for producing parts like the HX1188NLT, which are integral in providing data and signal management solutions across various industries. Pulse Electronics prides itself on its commitment to quality, innovation, and environmental stewardship, offering components that meet rigorous industry standards including RoHS compliance for hazardous substances. The introduction of the HX1188NLT and similar devices showcases Pulse’s dedication to developing solutions that address the evolving needs of technology and industry, solidifying its position as a reliable and forward-thinking partner for engineers and designers alike.
Where to Find HX1188NLT by Pulse Electronics Corporation
For those interested in purchasing the HX1188NLT, findchips.com offers a comprehensive search tool to locate this part among various distributors. By using our site, you can access current stock levels, pricing, and distributor information in real-time, ensuring you find the best option for your needs. For alternatives to the HX1188NLT, consider exploring Pulse/Datacom Transformers on our website to find similar parts offered by Pulse Electronics Corporation or other manufacturers. Historically, the part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for the most accurate and up-to-date availability and pricing, we strongly recommend visiting findchips.com.