Overview of HX1234NL by Pulse Electronics Corporation
The HX1234NL is a datacom transformer designed for 10/100 BASE-TX applications, manufactured by Pulse Electronics Corporation. This part is specifically engineered to cater to Ethernet network hardware needs, particularly facilitating the interface between physical media access components. It stands out due to its comprehensive compliance with ROHS (Restriction of Hazardous Substances) standards, ensuring an environmentally friendly footprint. Furthermore, the HX1234NL is characterized by its surface mount design, hosting 4 ports with a turns ratio of 1:1 and an inductance of 350µH. Notably, this component boasts an isolation voltage of 4kV, underscoring its reliability in maintaining signal integrity while offering electrical isolation. Its operating temperatures range from -40°C to 85°C, making it versatile for various environments. Additional part attributes include a height of 7.11 mm, length of 28.58 mm, and width of 12.19 mm, with an insertion loss of 1 dB, and its operational frequency ranging between 100 kHz to 200 MHz. This component is surface mountable, further facilitating its integration into electronic circuits. The transformer is encapsulated in a package described as ROHS compliant, with a matte tin terminal finish, outlining the product’s environmental and safety considerations.
Industry Applications for HX1234NL
The HX1234NL by Pulse Electronics Corporation, touted for its 10/100 BASE-TX application utility, finds its relevance across a spectrum of industries due to its robust design and compliance with critical standards. It’s important to note that while several industries are highlighted here, the compatibility and conformity to specific applications should be verified by engineering and design teams, staying in line with industry norms and application prerequisites. These potential use cases exemplify the HX1234NL’s adaptability:
- Telecommunications: This sector potentially benefits significantly from the HX1234NL’s capabilities, especially in network switches, routers, and other hardware requiring Ethernet connectivity. The component’s support for 10/100 BASE-TX applications might make it a suitable choice for telecommunications equipment that demands high-speed data transmission and robust isolation characteristics.
- Industrial Networking: Industrial environments that leverage control systems, sensors, and actuators connected over Ethernet could potentially utilize the HX1234NL. Its operating temperature range and isolation voltage offer the durability and reliability needed for harsh operational conditions.
- Consumer Electronics: Devices that require wired network connections, such as smart TVs, gaming consoles, and home networking equipment, might find the HX1234NL suitable due to its small form factor and compliance with ROHS, ensuring safety and sustainability standards are met.
- Computing Hardware: Computer motherboards, network interface cards, and Ethernet-powered peripheral devices could potentially incorporate the HX1234NL for its fast Ethernet support and electrical isolation capabilities, offering protection against voltage spikes and enhancing signal integrity.
These applications are solely illustrative and necessitate thorough examination and validation to ensure alignment with specific standards and requirements. The potential to harness the HX1234NL across various domains showcases its versatility, though engineering discretion is advised.
About Pulse Electronics Corporation
Pulse Electronics Corporation stands as a recognized leader in the design and manufacture of Pulse/Datacom Transformers, among other electronic components. In the realm of Transformers, Pulse Electronics is distinguished for producing parts that uphold high standards of reliability and performance. The HX1234NL is a testament to this commitment, encapsulating the company’s dedication to technical excellence and innovation in datacom transformer solutions. Pulse Electronics Corporation’s portfolio extends beyond singular components to encompass a broad suite of products catered to telecommunications, industrial, and more sophisticated consumer electronics markets. The company’s emphasis on quality, coupled with a forward-looking approach to design and technology, underscores its stature in the electronic components industry.
Where to Find HX1234NL by Pulse Electronics Corporation
Procuring the HX1234NL by Pulse Electronics Corporation necessitates a platform that offers accurate and up-to-date inventory information across a wide range of suppliers. findchips.com serves as an invaluable tool for this purpose, allowing users to compare real-time stock levels and pricing from a comprehensive list of distributors. For those interested in the HX1234NL, the part has historically been available at distributors such as Master Electronics, CHIPMALL.COM LIMITED, Avnet Asia, and Avnet Abacus among others like Sager, TTI, and Mouser Electronics. However, to obtain current availability and competitive pricing, visiting findchips.com is advisable. The site also facilitates exploration of Pulse/Datacom Transformers, helping users discover alternate parts that might be offered by Pulse Electronics Corporation or other manufacturers, potentially aligning better with specific project needs.