Overview of HX1234NLT by Pulse Electronics Corporation
The HX1234NLT is a Datacom Transformer designed specifically for 10/100 BASE-TX applications, indicating it is ideal for fast Ethernet network environments. Manufactured by Pulse Electronics Corporation, this part is compliant with the Restriction of Hazardous Substances (RoHS) directive, making it suitable for use in equipment requiring environmentally safe components. It is part of the broader category of Pulse/Datacom Transformers, which are crucial in facilitating the interface between communication protocols by providing necessary isolation and voltage/current transformation.
Key attributes of the HX1234NLT include its surface mount technology (SMT) design, contributing to easier assembly and saving on space in circuit boards. This quad-port model operates with a turns ratio of 1:1, suitable for applications that require precise impedance matching for optimal data transmission and reception. It supports an operating frequency ranging from 100 kHz to 200 MHz, covering the entire spectrum necessary for 10/100 Ethernet applications. The component’s specifications also detail an isolation voltage of 1500 V, which is integral for providing safety and integrity in electrical circuits, and an insertion loss of 1 dB that ensures minimal signal degradation. Furthermore, the part is designed with a maximum operating temperature ranging from -40°C to 85°C, accommodating a wide range of environmental conditions.
Industry Applications for HX1234NLT
The HX1234NLT’s design and specifications cater to a broad range of industry applications, specifically in fields requiring robust data communication capabilities. Given the conceptual and illustrative nature of these applications, the utilization of HX1234NLT in these domains necessitates thorough analysis and verification by proficient engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Telecommunication Networks: The device might be effectively employed in telecommunication equipment, including routers, switches, and modem devices. Its capabilities for handling 10/100 BASE-TX applications make it potentially suitable for wired network infrastructure that relies on Ethernet connectivity.
- Industrial Controls: In the realm of industrial automation and control systems, the transformer could potentially be used in devices requiring reliable data communication between sensors, actuators, and controllers. The high isolation voltage and temperature range support industrial environments that might expose components to higher levels of electrical interference and varying temperatures.
- Consumer Electronics: The HX1234NLT might also find its application in consumer electronics that require network connectivity. This can include smart home devices, gaming consoles, and networked entertainment systems, where safe and efficient data transmission is necessary for optimal operation.
- Networking Equipment: Given its capabilities, another potential application could be in networking equipment, such as network interface cards (NICs) and LAN adapters, where transformers like the HX1234NLT play a critical role in providing galvanic isolation and facilitating signal conversion.
Note that these potential industry applications are conceptual and require validation for specific use cases.
About Pulse Electronics Corporation
Pulse Electronics Corporation stands as a prominent figure in the manufacture of electronic components, with a significant emphasis on transformers—including Pulse/Datacom Transformers like the HX1234NLT. They have established a reputation for producing high-quality, reliable components that serve a variety of applications in the telecommunications, industrial, consumer electronics, and networking sectors. Pulse Electronics Corporation’s dedication to innovation and quality, alongside their comprehensive product lineup of datacom transformers and other electronic components, underscores their competency and leadership in the electronics industry.
Where to Find HX1234NLT by Pulse Electronics Corporation
For those considering the HX1234NLT component for their projects, findchips.com offers a robust platform to research availability and pricing from various distributors. This service allows users to compare current stock levels and pricing for the HX1234NLT and other Pulse/Datacom Transformers. Historically, the part has been available through distributors such as Master Electronics, LCSC, CHIPMALL.COM LIMITED, and Avnet Asia, to name a few. However, for the most up-to-date information on availability and pricing, prospective buyers are encouraged to visit findchips.com.