Overview of HX5004NL by Pulse Electronics Corporation
The HX5004NL is a datacom transformer designed for 1000 Base-T applications, signaling its appropriateness for high-speed data communication environments. This part is characterized by its 1:1 turns ratio, aligning with the requirements for gigabit Ethernet applications and is a crucial component in managing signal integrity across physical network connections. Manufactured by Pulse Electronics Corporation, the HX5004NL comes in a module single gigabit LAN 24SOIC package, making it suitable for surface mount technology (SMT) assembly processes.
The component is RoHS compliant, adhering to the latest environmental standards regarding the restriction of hazardous substances in electronic equipment. It also boasts features like a 100000 kHz maximum operating frequency and a 1500 V isolation voltage, which ensures reliable performance under a broad spectrum of operating conditions. The HX5004NL is optimized for LAN applications, with its specifications meeting the IEEE 802.3 standard for gigabit Ethernet communication. Additionally, the part is considered active in its life cycle, with an indicated factory lead time of 8 weeks as of the current writing.
Industry Applications for HX5004NL
The HX5004NL by Pulse Electronics Corporation could potentially find utility in a wide range of industry applications where high-speed data communication and signal integrity are crucial. Below are illustrative examples of the industries and potential use cases for this component:
- Telecommunications: In this sector, the HX5004NL might be utilized in network switches, routers, and other infrastructure equipment to support gigabit Ethernet connections. Its high operating frequency and IEEE 802.3 compliance could ensure performance reliability in data centers and telecommunications facilities.
- Industrial Automation: For industrial environments demanding robust communication networks, this datacom transformer could potentially be used in the design of industrial controllers, automation modules, and interface cards that require gigabit data transfer rates for sensor data, control commands, or inter-device communication.
- Consumer Electronics: Devices such as smart TVs, gaming consoles, and high-performance personal computers that benefit from wired gigabit internet connections could potentially incorporate the HX5004NL. Its small form factor and high-speed capabilities align with the requirements for consumer devices needing reliable and fast network connectivity.
- Computing and Data Storage: Within server farms and data storage facilities, maintaining data integrity and speed across the network is paramount. The HX5004NL could be applied in network interface cards (NICs) or integrated on motherboards to facilitate high-speed data transactions and connectivity within these settings.
Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure that the HX5004NL adheres to industry standards and specific application requirements before implementation.
About Pulse Electronics Corporation
Pulse Electronics Corporation stands as a key player in the realm of electronic component manufacturing, with a particular emphasis on transformers for a myriad broadcast, datacom, and power applications. The HX5004NL is part of their extensive portfolio that showcases their expertise in producing Pulse/Datacom Transformers. These components are critical in various digital communication applications, enhancing signal integrity and facilitating compliance with international standards.
The company’s commitment to innovation, quality, and sustainability has positioned its transformers, including the HX5004NL and similar parts, as preferred options for engineers and designers across multiple industries. Notably, their products are engineered to meet contemporary environmental standards, as evidenced by the RoHS compliance of HX5004NL, which underscores their commitment to producing environmentally friendly and technologically advanced components.
Where to Find HX5004NL by Pulse Electronics Corporation
For sourcing the HX5004NL, findchips.com offers a comprehensive and current view of stock levels, pricing, and availability from a wide array of distributors. Historically, the part has been available at notable distributors such as “Win Source Electronics,” “Master Electronics,” “Avnet Asia,” and “Mouser Electronics.” However, to obtain current information on stock and pricing, visiting findchips.com is recommended. Additionally, for alternate parts or similar components by Pulse Electronics Corporation, exploring the Pulse/Datacom Transformers category can yield viable options that match specific application requirements.