Overview of HX5004NLT by Pulse Electronics Corporation
The HX5004NLT is a Datacom transformer designed for 1000BASE-T applications, fulfilling a critical role in network communications. Manufactured by Pulse Electronics Corporation, this component is geared toward facilitating high-speed data transmission over networking infrastructure, ensuring reliable connectivity for a range of sophisticated electronic systems. With a 1:1 turns ratio and surface mount technology (SMT) design, the HX5004NLT is optimized for easy integration into printed circuit boards (PCBs) requiring high-performance data communication capabilities.
It is also compliant with the IEEE 802.3 standard, highlighting its suitability for gigabit Ethernet applications. The transformer boasts a primary inductance of 350 µH and operates within a temperature range of -40 °C to +85 °C, making it adept at handling the varying environmental conditions that networking equipment can be exposed to. Adding to its appeal, the HX5004NLT is RoHS compliant, ensuring adherence to current environmental protection standards by omitting hazardous substances in its construction. This component’s form factor includes dimensions of 17.53 mm in length, 12.2 mm in width, and 5.26 mm in height, and it features an isolation voltage of 1500V for safety. Encased in a RoHS-compliant package, this datacom transformer is designed for surface mounting, facilitating streamlined manufacturing processes.
Industry Applications for HX5004NLT
The nature of the HX5004NLT makes it potentially suitable for a broad range of industries that require robust data communication infrastructure. While the exact applications would need to be evaluated by engineering and design teams for compatibility with industry standards and application requirements, several fields could theoretically benefit from integrating this component into their systems:
- Telecommunications: In telecom infrastructure, products like the HX5004NLT could potentially be used to facilitate data transmission across network equipment such as routers, switches, and modems, where gigabit Ethernet support is required.
- Computing and Data Storage: For server farms and data centers, maintaining fast and reliable data connections is crucial. This datacom transformer might be employed in the design of server hardware and storage systems to enable high-speed network connectivity.
- Industrial Automation: Automated machinery and control systems that rely on networked communication to operate could potentially incorporate the HX5004NLT for Ethernet-based data exchange, enhancing the efficiency and reliability of industrial processes.
- Consumer Electronics: Consumer devices such as smart TVs, gaming consoles, and home networking equipment that require gigabit Ethernet connectivity could potentially benefit from integrating this type of transformer for improved data transmission performance.
Note: These potential industry applications are conceptual and illustrative. The use of the HX5004NLT in specific applications requires thorough analysis and verification by professional engineering and design teams to ensure compliance with relevant standards and specific operational requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation stands as a key player in the field of electronic components, specializing in the design and manufacturing of a wide array of transformers, including Pulse/Datacom Transformers. The HX5004NLT is just one example of their commitment to providing high-quality solutions for data communication needs. Pulse Electronics focuses on innovation and reliability across its product lines, catering to the continually evolving requirements of the electronics industry. Their expertise in transformers, particularly in the Pulse/Datacom Transformers subcategory, enables them to offer components like the HX5004NLT that meet stringent performance and quality standards. This dedication places them as a preferred supplier for numerous applications ranging from telecommunications to industrial automation and beyond.
Where to Find HX5004NLT by Pulse Electronics Corporation
To procure the HX5004NLT or explore alternative options, professionals and procurement specialists are encouraged to start their search at findchips.com. This platform offers access to current stock levels, pricing, and availability from a wide range of distributors. Historically, the HX5004NLT has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and Avnet Asia. However, for the most up-to-date information regarding availability and to compare with other Pulse/Datacom Transformers that might be suitable for your application, visiting findchips.com ensures you receive the latest data directly from the distributors.