Overview of HX5008NLT by Pulse Electronics Corporation
The HX5008NLT is a datacom transformer designed for high-speed data transmission with a 1000 BASE-T application(s), aligned to 1:1 turns ratio specifications. This part is manufactured by Pulse Electronics Corporation, a key player in the area of electronic components, and it falls within the subcategory of Pulse/Datacom Transformers. With attributes such as being RoHS compliant, and designed to meet IEEE 802.3 standards, the HX5008NLT is built for reliability in demanding applications. Its surface-mount design and small footprint, with dimensions of 15.24mm in length, 13.64mm in width, and 5.47mm in height, accommodate compact and densely populated circuit boards.
The product boasts an insertion loss of only 1 dB, indicating efficient signal transformation with minimal signal degradation. It operates across a wide frequency range—from 1 MHz to 100 MHz—and can support temperatures ranging from -40°C to 85°C, making it versatile for various operating environments. The transformer’s isolation voltage is specified at 1500V, providing significant protection against electrical noise and potential voltage spikes. Its packaging in a tape and reel format ensures compatibility with automated manufacturing processes, highlighting its suitability for large-scale production needs. Additionally, the terminal finish of matte tin contributes to its longevity and reliability in various applications.
Industry Applications for HX5008NLT
The HX5008NLT’s features make it potentially suitable for a diverse range of industry applications. However, it is important to note that these potential applications are conceptual and would need thorough analysis and verification for compliance to industry standards and specific application requirements. Below are some industries that might benefit from the HX5008NLT’s capabilities:
- Telecommunications: Due to its high-speed data transmission capabilities and compliance with IEEE 802.3 standards, the HX5008NLT could potentially be used in networking equipment such as routers, switches, and modems.
- Computing and Data Storage: The transformer might be employed in servers, data centers, and storage systems to facilitate fast and reliable data communication, leveraging its low insertion loss and high isolation voltage.
- Industrial Automation: The HX5008NLT could potentially find application in industrial control systems and automation equipment, where robustness and reliability in data transmission are critical, especially given its wide operating temperature range.
- Consumer Electronics: It might also be suitable for use in smart home devices and other consumer electronics that require fast data transfer rates, such as gaming consoles and home entertainment systems.
- Internet of Things (IoT): Given its small footprint and surface mount design, the HX5008NLT could potentially be a valuable component in IoT devices that demand compact, efficient, and high-speed networking capabilities.
It’s vital to understand that the suitability of HX5008NLT for these industries and applications would be conditional on specific design requirements and would require evaluation by skilled engineering and design teams.
About Pulse Electronics Corporation
Pulse Electronics Corporation is an established global leader in the design and manufacturing of electronic components, with a specific strength in a range of transformers, including Pulse/Datacom Transformers and other related technologies. Pulse Electronics Corporation is renowned for producing components that meet the rigorous demands of the telecom, automotive, energy, and consumer electronics industries among others. The HX5008NLT, among other datacom transformers, exemplifies the company’s commitment to delivering high-quality, reliable, and state-of-the-art products for a wide range of applications. This commitment is further highlighted by their products’ compliance with environmental standards like RoHS, which underscores their dedication to sustainability alongside technological innovation.
Where to Find HX5008NLT by Pulse Electronics Corporation
To source the HX5008NLT datacom transformer or explore alternatives, interested parties are advised to utilize the comprehensive electronic component database available at findchips.com. This platform offers up-to-date information on availability, pricing, and specifications for components from a vast array of manufacturers. Historically, the HX5008NLT has been available through various distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark, among others. However, stock levels and pricing are subject to change, making it imperative for buyers and engineers to consult findchips.com for the most current data.