Overview of HX711 by Avia Semiconductor
The HX711 from Avia Semiconductor is a high-precision, 24-bit delta-sigma Analog to Digital Converter (ADC) designed specifically for weight and pressure measurement. This dual-channel ADC operates over a supply voltage range of 2.6V to 5.5V and is packaged in a small outline package (SOP-16). It features serial output, making it suitable for embedded applications where limited space and high-precision data conversion are required.
Targeting industrial-grade applications, HX711 operates over a wide operating temperature range from -40°C to 85°C. The converter also accommodates inputs from -2.5V to +2.5V and is packaged in a plastic/epoxy material with gull wing terminals, essential for robust performance in varied environments. With industrial temperature grading and a typical operating supply voltage at around 5V, the HX711 meets the stringent requirements of diverse measuring systems.
Industry Applications for HX711
The application of the HX711 by Avia Semiconductor can vary broadly across different industries. Here are a few industries where this component could potentially be applied:
- Environmental Monitoring: In environmental monitoring systems, such as air quality or water quality measurement devices, the precision of HX711 might be utilized to measure minute changes in sensor outputs, translating these into accurate digital data for analysis.
- Industrial Automation: The HX711 could potentially be instrumental in automation systems where precise force and pressure measurements are necessary. For instance, in electronic scales or dynamic load measurement systems in an assembly line, ensuring high accuracy and repeatability.
- Transportation and Logistics: In transportation systems, accurate weight measurements are crucial for load management and optimization. HX711 could be integrated into freight weighing systems to deliver precise weight data, contributing towards efficient logistics operations.
It is important to emphasize that these potential applications of HX711 are conceptual and require thorough verification by engineering and design teams to confirm compliance with specific industry standards and performance requirements.
About Avia Semiconductor
Avia Semiconductor, the manufacturer of HX711, is recognized in the semiconductor industry, particularly in the development of converters. The HX711 is just one example of their dedication to precision and reliability in Converters technologies. As a component under the analog to digital converters category, the HX711 highlights Avia Semiconductor’s focus on specialized applications such as weight and pressure measurement, showcasing their expertise in offering solutions that meet the specific needs of their clients.
Where to Find HX711 by Avia Semiconductor
To procure the HX711 ADC by Avia Semiconductor, a good starting point is the website FindChips.com. The site provides a comprehensive database where you can find the latest stock levels and pricing from various distributors. Historically, the HX711 has been available at distributors such as Win Source Electronics and LCSC, among others. However, considering the varying stock availability, it is best to check FindChips.com for the most current information. Additionally, if you are exploring alternatives or other products from Avia Semiconductor, you can find them under the section dedicated to Analog to Digital Converters.