HY1-5V by Panasonic Electronic Components

Overview of HY1-5V by Panasonic Electronic Components

The HY1-5V is a Power/Signal Relay characterized by its use for low power and signal switching applications. It features a Single Pole Double Throw (SPDT) contact configuration, with a contact rating of 1A at 30VDC. The relay operates with a coil voltage of 5VDC and consumes 150mW of power. This component is designed with a non-latching coil, a typical operate time of 5 ms, and a release time of 4 ms, which categorizes it under momentary relays. Notably, the Power/Signal Relays subcategory specifies its potential for efficient DC signal switching applications.

This component is available in a through-hole mount design and has a compact physical dimension of 12mm x 7.4mm x 10.1mm, suitable for PC board mounting in crowded electronic environments. The relay terminals are coated with silver/gold, which enhances conductivity and resistance to oxidation. Its design life is rated at 100,000 cycles, indicating reliability and longevity for continuous use. The HY1-5V is compliant with RoHS and REACH, making it a suitable option for use in various global markets adhering to environmental regulations.

Industry Applications for HY1-5V

The HY1-5V relay can potentially serve a range of industries due to its low power, high reliability, and signal integrity characteristics. These qualities make it suitable for various applications in the following industries:

  • Consumer Electronics: This relay could possibly be found in consumer gadgets like home automation systems, where efficient and reliable low-power switching for lighting, security, or entertainment systems is critical.
  • Telecommunications: It might be used in telecom infrastructure equipment, where signal integrity and consistent performance are necessary for switching applications within communication systems.
  • Computing and Data Storage: These relays could potentially be appropriate for power management functions within computer servers or data storage systems that require stable and reliable operations with minimal power interruptions.
  • Aerospace and Defense: Depending on specific component certifications (not mentioned in provided data), these relays might be ideal for aerospace applications where light, low-power components that can reliably operate under varying conditions are demanded. The robust design might address these rigorous needs effectively.
  • Security and Surveillance: The relay might potentially be employed in security systems that require consistent and reliable switching operations to maintain system integrity and performance.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a key player in the manufacturing of electronic components, specifically excelling in the production of relays, including the HY1-5V. Panasonic’s relays are designed to meet rigorous performance and reliability standards. Known for their innovative approach in component design, they offer a wide range of relays, catering to various applications across industries. These include different series and types of Power/Signal Relays suitable for varying operating conditions and performance requirements. The consistency in quality and commitment to technological advancement positions Panasonic as a preferred choice for engineers and procurement specialists alike.

Where to Find HY1-5V by Panasonic Electronic Components

You can source the HY1-5V Power/Signal Relay from Panasonic Electronic Components, through findchips.com. This platform also allows you to check for alternate parts in the Power/Signal Relays category, which might be offered by Panasonic or other reputable manufacturers. Historically, distributors such as Master Electronics, Chip1Stop, TTI, and DigiKey have stocked this part. However, for up-to-date stock availability and pricing, it is recommended to use findchips.com.

Compare pricing for HY1-5V and other Power/Signal Relays at findchips.com