IA186ESPQF100IR03 by Analog Devices Inc

Overview of IA186ESPQF100IR03 by Analog Devices Inc.

The IA186ESPQF100IR03 by Analog Devices Inc. is classified within the Microcontrollers subcategory, embodying features suitable for a variety of demanding applications. This microcontroller combines a 16-bit core with multi-regional memory (MROM) and operates at a high frequency of 40 MHz. Characterized by its CMOS technology, it boasts a thin quad flat pack (QFP) form with 100 pins, conducive to robust, compact PCB (Printed Circuit Board) designs.

The component’s utilization of a 20 mm address bus width and an external data bus width of 16 mm ensures broad interfacing capabilities. Such versatility is enhanced by its 32 I/O lines, allowing ample connectivity for peripheral integration. Aimed at industrial applications, the IA186ESPQF100IR03 operates across a wide temperature range from -40 °C to 85 °C, ensuring reliability under variable environmental conditions. Furthermore, this microcontroller’s supply voltage flexibility (ranging from 4.5 V to 5.5 V) simplifies power design requirements for diverse systems.

Among its advanced features, the IA186ESPQF100IR03 includes Direct Memory Access (DMA) channels but lacks Analog-to-Digital Converters (ADC) and Digital-to-Analog Converter (DAC) channels, which focuses its usage on digital-heavy processing tasks rather than mixed-signal applications. It’s noteworthy to mention that this part is listed as “End Of Life,” implying considerations for future-proof designs or replacements might be necessary.

Industry Applications for IA186ESPQF100IR03

Given its technical characteristics and performance specifications, the IA186ESPQF100IR03 could be potentially suitable for various industrial sectors. Each application posited below is hypothetical and would necessitate thorough validation by engineering teams specific to that industry, taking into account standards and rigorous testing requirements.

  • Internet of Things (IoT): This sector might benefit from the microcontroller’s ability to manage multiple I/O interfaces and support for DMA channels, enhancing device communication and data handling efficiency in connected devices.
  • Telecommunications: Its high-speed operation and sufficient I/O lines make it a possible candidate for telecommunications equipment, where processing speed and connectivity are critical.
  • Computing and Data Storage: The wide operating temperature range and robust data bus capabilities could make the IA186ESPQF100IR03 suitable for industrial computing and storage systems that require durability and consistent performance under extreme conditions.
  • Aerospace and Defense: While specific aerospace or defense certifications like MIL spec were not indicated, the industrial temperature rating and high-speed performance might match the basic requirements of less critical aerospace systems or ground-based applications subject to an in-depth validation process.

Note, again, that these potential industry applications for the IA186ESPQF100IR03 are conceptual in nature and assumed based on available specifications. Complete conformance with respective industrial standards is requisite.

About Analog Devices Inc.

Analog Devices Inc., often referred to as ADI, is a leader in the manufacturing of integrated circuits, particularly in the microcontrollers and processors sector. Their products are known for their reliability and cutting-edge performance across a broad range of applications. The IA186ESPQF100IR03 is an example of ADI’s dedication to delivering robust technological solutions that cater to rigorous industrial demands. ADI demonstrates a commitment to innovation and quality, placing them as a prominent figure in the semiconductor industry.

Where to Find IA186ESPQF100IR03 by Analog Devices Inc

For those interested in purchasing the IA186ESPQF100IR03, it is advisable to check findchips.com for real-time availability and pricing from various distributors. Historically, this part has been available at distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. As stock levels and pricing can fluctuate, visiting FindChips will provide the most current details and also allow comparisons with other Microcontrollers available from Analog Devices Inc. or other manufacturers.

Compare pricing for IA186ESPQF100IR03 and other Microcontrollers / Microcontrollers and Processors at findchips.com