Overview of IA82527PQF44AR2 by Analog Devices Inc
The IA82527PQF44AR2 is an integrated circuit (IC) that serves as a Controller Area Network (CAN) controller with a built-in transceiver capable of managing 2 transmit and 2 receive channels. This component operates within a supply voltage range of 3V to 5.5V and is realized in a compact 44-pin plastic quad flat pack (PQFP) package, which is notable for its robustness and ease of integration in various designs. The device adheres to RoHS compliance, ensuring its suitability for use in environmentally sensitive applications.
This product belongs to the Serial IO/Communication Controllers subcategory within the broader category of Microcontrollers and Processors. Among its distinctive attributes, it supports a maximum clock frequency of 16 MHz and is designed using CMOS technology, which contributes to its low power consumption.
Additional features include a 16-bit address and external data bus width, surface mount compatibility, a temperature grade suitable for automotive applications, and support for a range of communication protocols beyond CAN, such as ASYNC and BIT. These characteristics make the IA82527PQF44AR2 an adaptable solution for a variety of data communication tasks in complex systems.
Industry Applications for IA82527PQF44AR2
Given its capabilities and specifications, the IA82527PQF44AR2 could potentially find applications in several industries, although its use should be determined by thorough analysis and verification by engineering and design teams. Below are conceptual uses in various fields:
- Industrial Automation: Potentially used in communication systems within industrial equipment due to its ability to handle high data rates and support for multiple communication protocols, ensuring robust and efficient machinery coordination.
- Automotive: With its automotive temperature grade, it could be leveraged in vehicle diagnostics, telematics, and infotainment systems, where reliable data transmission is critical.
- IoT Devices: Could be utilized in IoT devices requiring efficient power management and reliable data exchange over CAN networks, including smart home systems, wearables, and environmental sensors.
- Telecommunications: Its support for various communication protocols and high data throughput might be useful in network equipment and infrastructure that demand high reliability and low latency.
- Electronic Manufacturing: Might be integrated into test and measurement equipment due to its precision and ability to operate under a wide range of temperatures, ensuring accurate data collection and analysis.
Note: These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the development and manufacturing of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Serial IO/Communication Controllers, among other semiconductor categories, Analog Devices offers a wide range of products designed to meet the needs of diverse applications. Their portfolio includes components similar to the IA82527PQF44AR2, which are celebrated for their reliability, performance, and innovation.
Analog Devices emphasizes the integration of advanced technology into its products, focusing on solutions that enhance performance, improve efficiency, and minimize power consumption. The company’s commitment to quality and its experience in addressing complex engineering challenges make it a preferred choice for engineers and designers across various industries.
Where to Find IA82527PQF44AR2 by Analog Devices Inc
For those interested in procuring the IA82527PQF44AR2, it is recommended to consult findchips.com for the most current stock levels and pricing information. On FindChips, you can also explore a wide range of Serial IO/Communication Controllers and alternate parts offered by Analog Devices Inc or other manufacturers to find the best fit for your application.
Historically, this part has been available through Distributors such as Perfect Parts Corporation, Chip1Stop, Ameya Holding Limited, and Mouser Electronics. However, availability can vary significantly over time. Therefore, utilizing FindChips for real-time information on inventory and pricing is crucial.