Overview of IAM-20680HT by TDK Corporation
The IAM-20680HT is a highly integrated, grade 2 inertial measurement unit (IMU) that features a combination of a 3-axis accelerometer and a 3-axis gyroscope. Designed for automotive applications, this component operates effectively across a temperature range of -40 °C to +105 °C. It employs a CMOS technology, which enhances its performance in motion tracking applications while keeping the power consumption low.
This device comes in a compact 16-pin LGA-16 package, with dimensions measuring 3 mm in body length, 3 mm in body width, and a height of 0.75 mm. It has a surface mount capability, making it suitable for modern circuit board designs. The IAM-20680HT operates with a supply voltage range of 1.71 V to 3.6 V, which is typical for battery-powered devices. The output is open-drain digital voltage, with an output range between 0.18 V and 1.62 V.
As of the current writing, this component is compliant with the relevant regulations including RoHS and REACH, ensuring it meets environmental standards. The part is classified under the subcategory of Other Sensors/Transducers within the broader category of Sensors/Transducers. It is also documented under the AEC-Q100 screening level, indicating its suitability for automotive applications.
Industry Applications for IAM-20680HT
The IAM-20680HT might find applications across various industries due to its features and specifications. Below are some potential industry applications:
- Industrial Automation: This part could be integrated into robotics and automation equipment for precise motion tracking and orientation detection. Its compact size and ability to operate over a wide temperature range may support applications in harsh industrial environments.
- Renewable Energy: The IAM-20680HT might be utilized in motion control systems within wind turbines or solar tracking systems. By accurately measuring tilt and movement, it potentially enhances the efficiency of energy production.
- Robotics and Drones: In drone technology or robotic systems, this IMU could enable stable flight and navigation. It might assist in balancing and stabilization, essential for the functionality of both aerial and ground-based robotic systems.
Potential use cases mentioned here are illustrative and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The IAM-20680HT, owing to its capabilities, might be complemented by similar parts in various applications as well.
About TDK Corporation
TDK Corporation is well-known for its extensive range of electronic components, particularly in the sensors and transducers sector. With a focus on innovation and quality, TDK manufactures a variety of sensors that cater to different applications including automotive, industrial, and consumer electronics. The IAM-20680HT represents their commitment to providing reliable and high-performance motion tracking devices.
Alongside the IAM-20680HT, TDK produces other components that may fall under the category of Other Sensors/Transducers, further expanding their portfolio for different use cases in the market.
Where to Find IAM-20680HT by TDK Corporation
Additionally, the site allows users to explore alternatives within the Other Sensors/Transducers category, which may include similar products from TDK Corporation or other manufacturers that might fit specific application needs.