ICD26S13E4GX00LF by Amphenol Communications Solutions

Overview of ICD26S13E4GX00LF by Amphenol Communications Solutions

The ICD26S13E4GX00LF is a D-Sub high-density board mount connector designed for reliable electrical connections in a compact form factor. This part features a total of 26 positions and is configured as a right-angle solder socket, making it suitable for applications where space is limited. The design allows for more than 200 mating cycles, indicating its durability and long service life. The product is compliant with RoHS and features a lead-free package description, ensuring that it meets the current environmental standards required in modern electronic design.

This connector is part of the FCI Compact D ICD Series, known for its high-density capabilities. The ICD26S13E4GX00LF has a D sub connector type categorized as high-density, which means it has a higher number of contacts compared to standard D connectors, allowing for more compact and efficient circuit design. The connector has a female contact gender, and the contact termination type is solder, suitable for mounting on a PCB. The insulator material is made from polyester, providing good thermal stability and electrical insulation. Additionally, the shell is manufactured from steel with a shell finish of tin/zinc chromium, offering robustness and protection against environmental factors.

Industry Applications for ICD26S13E4GX00LF

The potential applications for the ICD26S13E4GX00LF connector span several industries, reflecting its versatile design and electrical characteristics. Below are some examples of how this connector might be used:

  • Telecommunications: The ICD26S13E4GX00LF could potentially be used in telecommunications equipment, such as routers and switches, where high-density connections are crucial. Its ability to handle more than 200 mating cycles ensures reliable performance in dynamic environments. The compact nature of this connector might also benefit equipment where space-saving designs are essential.
  • Industrial Automation: In industrial automation applications, the connector may be utilized in control panels or automated machinery. The robust construction and reliable solder termination could contribute to stable connections in high-vibration or high-heat environments. Additionally, the 26 contacts may provide various signal pathways for sensors or controls.
  • Computing and Data Storage: The ICD26S13E4GX00LF might find its place in computing hardware, including data storage modules where space-efficient design is vital. The high-density design could facilitate connections between circuit boards or within rack-mounted servers, potentially leading to improved data throughput and overall efficiency.
  • Aerospace and Defense: Although not explicitly specified, the characteristics of the ICD26S13E4GX00LF might align with the needs of aerospace or defense applications, assuming the proper compliance standards are met. Its durability and reliability could possibly support critical communication systems used in aircraft or defense technologies.
  • Healthcare: Similarly, while specific standards for medical applications are not mentioned, this connector could be applicable in medical equipment where reliable connections are necessary, such as diagnostic devices or imaging systems. The potential for meeting stringent environmental standards might also be a consideration for engineers in this sector.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions specializes in a variety of connector solutions, particularly focusing on D Type Connectors such as the ICD26S13E4GX00LF. The company is recognized for its commitment to quality and innovation in the connector market, providing products that meet diverse customer needs across various industries. Their D Type Connectors, including the ICD series, are designed to accommodate high-density environments while maintaining electrical integrity and ease of integration into existing systems.

In addition to the ICD26S13E4GX00LF, Amphenol Communications Solutions manufactures a variety of similar parts, including different configurations and contact arrangements to meet specific application needs. Their extensive range allows designers and engineers to choose the most appropriate solution for their technical requirements.

Research Price and Stock for ICD26S13E4GX00LF by Amphenol Communications Solutions on Findchips.com

When considering the purchase of the ICD26S13E4GX00LF, it is advisable to research the current stock and pricing information. You can find this information on Findchips.com, which also provides access to a wide range of D Type Connectors, including potential alternatives from Amphenol Communications Solutions and other manufacturers.

Historically, the ICD26S13E4GX00LF has been available from various distributors, including Master Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. It is important to verify the latest stock levels and pricing directly on Findchips to ensure you are making an informed purchasing decision.

Compare pricing for ICD26S13E4GX00LF and other D Type Connectors / Connectors at findchips.com