ICE3PCS01GXUMA1 by Infineon Technologies AG

Overview of ICE3PCS01GXUMA1 by Infineon Technologies AG

The ICE3PCS01GXUMA1 by Infineon Technologies AG is a Power Factor Controller suitable for driving power conversion efficiencies in various applications. It operates in a current-mode configuration and employs pulse-width modulation for precise control. With a switching frequency that can reach up to 250 kHz, this component is designed to meet demanding power supply specifications. The part is housed in a 14-pin SOIC package, aligning with environmental standards as indicated by its RoHS compliance and REACH compliance code.

Key specifications include a minimum supply voltage of 10.5V and a maximum of 25V, accommodating a broad range of power systems. Its operational temperature ranges from -25°C to 125°C, making it adept for use in environments with varying thermal conditions. With reliability supported by a moisture sensitivity level (MSL) of 3 for up to 168 hours and an active life cycle status, this Power Factor Controller is equipped for durable and reliable use in long-life applications.

Industry Applications for ICE3PCS01GXUMA1

The ICE3PCS01GXUMA1 is potentially suited to a variety of industry applications due to its robustness and strategic power control features. These applications could benefit from improved energy efficiency and precision in power management:

  • Consumer Electronics: Devices such as high-definition televisions and audio systems that require efficient power management could potentially employ this Power Factor Controller to optimize electricity usage and enhance product lifespan.
  • Computing and Data Storage: For servers and storage systems, maintaining power efficiency is crucial. The minimal heat generation and efficient power conversion of the ICE3PCS01GXUMA1 might be beneficial in preventing thermal-related performance throttling in these applications.
  • Industrial Automation: Automation equipment, which often operates continuously and demands reliable power management, could utilize this controller to assist in smooth and efficient operation, potentially reducing operational costs.
  • Telecommunications: Telecom equipment, which requires consistent power supply and efficient handling of varying load demands, might benefit from the advanced controlling techniques like PWM offered by ICE3PCS01GXUMA1.
  • Electronic Manufacturing: Manufacturing systems that require precise control over the power supply to ensure the quality and consistency of electronic components being produced might find this component suitable.

Note that these potential applications are conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to adhere to industry-specific standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading developer and manufacturer of semiconductor solutions, known for their innovation in the field of power management and digital security. In the context of Switching Regulator or Controllers, Infineon offers a range of products designed to enhance the efficiency and performance of electronic devices. The ICE3PCS01GXUMA1 is just one example of their products in this category, showcasing their commitment to delivering advanced power solutions that meet stringent industry requirements. Their products are utilized across various sectors, enhancing energy efficiency and performance reliability in power circuits.

Where to Find ICE3PCS01GXUMA1 by Infineon Technologies AG

To procure the ICE3PCS01GXUMA1, a visit to findchips.com is advisable. Here, you can find current stock levels and pricing information. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Future Electronics. However, availability can vary, so verifying current data on findchips.com is recommended. This site also allows users to compare this part with other Switching Regulator or Controllers to potentially find alternatives offered by Infineon Technologies AG or other manufacturers.

Compare pricing for ICE3PCS01GXUMA1 and other Switching Regulator or Controllers / Power Circuits at findchips.com