ICE40UP5K-SG48I by Lattice Semiconductor Corporation

Overview of ICE40UP5K-SG48I by Lattice Semiconductor Corporation

The ICE40UP5K-SG48I by Lattice Semiconductor Corporation is a SRAM-based Field Programmable Gate Array (FPGA) featuring 5280 logic cells. It is housed in a QFN-48 package and supports a maximum of 39 user input/output pins. With a process technology of 40nm (CMOS), this part provides a robust platform for varied design applications. The part’s operational temperature range spans from -40°C to 100°C, ensuring reliability in varying environmental conditions.

The IC offers a maximum clock frequency of 105.26 MHz and a combinational delay of a CLB (configurable logic block) of up to 9 ns, facilitating efficient performance in time-sensitive applications. Other notable characteristics include its adherence to RoHS and REACH compliance standards, indicating its suitability for use in applications with environmental and health safety considerations.

This subcategory of Field Programmable Gate Arrays part encapsulates modern FPGA attributes such as low power consumption, with a nominal supply voltage of 1.2 V, and a peak reflow temperature of 260°C which aids in easier manufacturing processes.

Industry Applications for ICE40UP5K-SG48I

The ICE40UP5K-SG48I might find application in various industries due to its adaptable nature and robust specifications. Here are some potential uses:

  • Consumer Electronics: This FPGA could potentially be used in devices requiring complex digital logic but limited space availability, such as wearables and smartphones. Its small package size and high I/O count make it suitable for compact, multifunctional devices.
  • Industrial Automation: The robust temperature range and high logic cell count could make the ICE40UP5K-SG48I suitable for smart sensors and control systems in automated production lines.
  • Internet of Things (IoT): Given its low power needs and considerable processing capabilities, this FPGA could be ideal for IoT devices that require efficient power usage and significant computational abilities.
  • Robotics and Drones: This FPGA might be quite effective in robotics for real-time processing and control tasks, driven by its good clock frequency and logic density.

It’s vital to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific use requirements and compliance with industry standards.

About Lattice Semiconductor Corporation

Lattice Semiconductor Corporation is a leader in the development of low power, small form factor, and affordable FPGAs. The company focuses on producing solutions that empower smart connectivity solutions at the edge, emphasizing energy efficiency, reliability, and compact design. The ICE40UP5K-SG48I is a reflection of Lattice’s commitment to innovation in the FPGA market, aligning with their widespread use in consumer electronics, communications, and industrial applications.

Lattice also offers a range of similar FPGA products tailored to varied applications, underpinning their strong presence in the Field Programmable Gate Arrays segment of Programmable Logic.

Where to Find ICE40UP5K-SG48I by Lattice Semiconductor Corporation

For current stock levels and pricing information for the ICE40UP5K-SG48I, interested parties are encouraged to visit findchips.com. The part has been historically available from multiple distributors including Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, and Arrow Electronics. However, inventory status may vary. Individuals can also explore similar products by comparing other Field Programmable Gate Arrays that might offer alternate features or pricing.

Compare pricing for ICE40UP5K-SG48I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com