ICL7662EBA+T by Analog Devices Inc

Overview of ICL7662EBA+T by Analog Devices Inc.

The ICL7662EBA+T is a switched capacitor converter that operates as a voltage converter housed in a SO-8 package with 8 pins. This compact device, manufactured by Analog Devices Inc., features a CMOS technology which ensures low power consumption and high efficiency. The part offers a flexible input voltage range from 4.5 V to 20 V and outputs a maximum current of 0.02 A. With an input nominal voltage of 15 V, this device is highly reliable across a range of voltage supply conditions.

This component operates between -40°C to 85°C, making it suitable for industrial applications that require operation in harsh environments. The ICL7662EBA+T, encapsulated in a plastic/epoxy package, confirms to industrial quality and standards, including a moisture sensitivity level of 1, which denotes high resilience against environmental conditions. Furthermore, it is compliant with RoHS and REACH, reflecting its adherence to current environmental standards regarding hazardous substances.

Industry Applications for ICL7662EBA+T

The Switching Regulator or Controllers such as ICL7662EBA+T, given its voltage converting capabilities and resilience to temperature variations, could potentially suit various demanding applications across multiple industries:

  • Consumer Electronics: Devices such as mobile phones, laptops, and other portable devices that require stable voltage conversion could potentially utilize the ICL7662EBA+T to manage internal power supply efficiently.
  • Energy and Power Systems: Energy management systems, which require precise voltage control and conversion under varying environmental conditions, could potentially benefit from the robustness and efficiency of this component.
  • Electronic Manufacturing: Automated test equipment and manufacturing systems dealing with variable power supply needs might utilize such a converter to ensure stable operation and protection for sensitive components.

It is important to note that these potential industry applications are merely conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits that help to solve the engineering challenges. In the realm of Switching Regulator or Controllers, Analog Devices Inc. stands out with its innovative offerings. The ICL7662EBA+T is just one example of their extensive portfolio, which features various power management products tailored for a wide range of applications. This shows their prowess in CMOS technology and other advanced technological adaptations in power circuits.

Where to Find ICL7662EBA+T by Analog Devices Inc

To find the ICL7662EBA+T component, sourcing professionals and engineers should consider using specialized platforms like findchips.com. At findchips.com, you can discover current stock levels and pricing from various distributors. Historically, distributors such as Ameya Holding Limited, Analog Devices Inc., and Mouser Electronics have stocked this part, but availability can vary.

Moreover, the page dedicated to Switching Regulator or Controllers on findchips.com can help you find alternative parts offered by Analog Devices or other manufacturers that might suit your specific needs better.

Compare pricing for ICL7662EBA+T and other Switching Regulator or Controllers / Power Circuits at findchips.com