Overview of ICL7667CPAZ by Renesas Electronics Corporation
The ICL7667CPAZ is a dual power MOSFET driver designed for various applications requiring efficient power management. This component is packaged in a PDIP (Plastic Dual In-line Package) configuration, accommodating eight pins. With a peak output current of 1A, it operates efficiently within a supply voltage range of 4.5V to 15V. The device is notable for its capability to drive MOSFETs quickly, boasting an input delay of merely 20 nanoseconds, which is beneficial for high-speed switching applications.
Renesas Electronics Corporation, the manufacturer, is recognized for its commitment to technological advancement and product quality. The ICL7667CPAZ is compliant with RoHS regulations, underscoring its eco-friendliness, and it adheres to relevant standards such as ECCN and HTS codes for international compliance. The device’s operational temperature is rated up to 70 °C, making it suitable for a variety of environments. The combination of these attributes makes the ICL7667CPAZ a versatile choice for engineers looking to integrate a MOSFET driver into their designs or systems.
Industry Applications for ICL7667CPAZ
The potential applications for ICL7667CPAZ span across several industries due to its specifications and capabilities. Here are a few examples where this part might find its use:
- Energy and Power Systems: The ICL7667CPAZ could potentially be utilized in applications related to power inverters, power management systems, or even electric vehicle chargers, where switching speeds and power efficiency are critical.
- Transportation and Logistics: In systems that require efficient power control, such as electric drives, the ICL7667CPAZ might be used for controlling MOSFETs in motor controllers, enhancing the responsiveness and efficiency of transportation mechanisms.
- Renewable Energy: The device could possibly be integrated into photovoltaic systems for solar energy management, where it might serve to switch between charging and load conditions efficiently.
- Automotive: If the part meets specific automotive standards, the ICL7667CPAZ might be used in automotive lighting control or other systems that require robust, fast switching capabilities. However, this would require confirmation of compliance with relevant automotive standards.
These potential industry applications are only conceptual and illustrative in nature. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading supplier of semiconductor solutions, including various drivers and interfaces. Within the domain of MOSFET drivers, they provide a range of components tailored for high-performance applications. The ICL7667CPAZ is among their offerings, characterized by its dual function and rapid switching capability. Renesas places a strong emphasis on innovation, reliability, and performance in their products, catering to industries that require precise control over electronic systems.
In addition to the ICL7667CPAZ, Renesas manufactures several similar parts within the MOSFET driver category. These components are designed to meet the needs of numerous applications, from consumer electronics to industrial automation, thereby reinforcing Renesas’s position in the market for advanced electronic solutions.
Research Price and Stock for ICL7667CPAZ by Renesas Electronics Corporation on Findchips.com
If you are considering the ICL7667CPAZ for your next project, it is advisable to research current stock and pricing through Findchips.com. This platform will provide you with the latest information about availability and pricing. Additionally, you can explore other alternatives within the MOSFET Drivers subcategory that may be offered by Renesas or competing manufacturers.
Historically, the ICL7667CPAZ has been available through various distributors including Avnet Silica, TME, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and up-to-date information regarding stock levels and pricing, visiting Findchips is recommended.