ICM7555IPAZ by Renesas Electronics Corporation

Overview of ICM7555IPAZ by Renesas Electronics Corporation

The ICM7555IPAZ is an integrated circuit (IC) component designed as a general-purpose timer suitable for a wide range of applications. Encased in a PDIP (Plastic Dual In-line Package), the device is structured specifically for through-hole mounting, which complements its ease of integration in various electronic assemblies. This timer operates at a frequency of up to 1 MHz and can handle supply voltages ranging from 2V to 18V. Additionally, it operates over a temperature range from -25°C to 85°C, showcasing excellent flexibility in various environmental conditions.

From a design perspective, this component features an 8-pin DIP configuration, supporting its function as a single timer. Physically, the timer is 9.585 mm in length and 7.62 mm in width, with a seated height of up to 5.33 mm, reflecting a compact device suited for space-conscious applications. The timer uses CMOS technology, known for its low power consumption, with a maximum supply current of just 0.3 mA. This makes the ICM7555IPAZ an energy-efficient choice for developers. As per the current status, the factory lead time for this component is approximately 16 weeks and 4 days, though this may vary with market conditions.

Industry Applications for ICM7555IPAZ

The ICM7555IPAZ timer holds potential utility across several industries, driven by its versatility and technical specifications. It is important to emphasize that these applications are conceptual and should be verified by engineering teams to ensure compliance with specific standards and requirements. Here are suggested applications within various sectors:

  • Consumer Electronics: In consumer electronics, the ICM7555IPAZ could potentially be employed in devices requiring precise timing operations, such as in digital cameras, audio devices, or gaming consoles, where timers are essential for managing internal processes and user interface interactions.
  • Telecommunications: For telecommunications, this timer might be utilized in network equipment where maintaining accurate timing is crucial for data transmission and signal integrity. Its low power consumption and broad voltage range are suitable for mobile and stationary telecom systems.
  • Industrial Automation: In industrial automation, the ICM7555IPAZ could find potential use in control systems that require reliable timers to regulate operations such as assembly lines, robotic systems, or automated testing equipment.
  • Aerospace and Defense: With a temperature grade that supports a wide operational range, this IC might be applied in aerospace systems, where robustness and reliability in extreme conditions are critical. However, further verification might be needed for compliance with specific military standards if applicable.
  • Computing and Data Storage: The ICM7555IPAZ can also support applications in computing where precise timing is crucial for system functionality, potentially in server maintenance or data storage solutions.

Note: The integration of this timer into the listed applications should be thoroughly analyzed and validated for optimal performance and compliance with industry standards.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a key player in the semiconductor industry, specializing in the design and manufacture of advanced integrated circuits. Renesas stands out in the field of Analog Waveform Generation Functions through their development of components like the ICM7555IPAZ. Their products are pivotal in driving innovations across a broad spectrum of electronic applications, from consumer electronics to sophisticated industrial systems. Renesas is recognized for its commitment to quality, reliability, and technological advancement, making them a preferred partner for various electronics solutions.

Where to Find ICM7555IPAZ by Renesas Electronics Corporation

To source the ICM7555IPAZ timer, it is recommended to leverage platforms like findchips.com. This website provides a comprehensive overview of availability and pricing from different distributors, ensuring an informed purchasing decision. Historically, distributors such as Chip1Stop, Mouser Electronics, DigiKey, and Newark have stocked this part, though availability can vary. Additionally, for those looking to explore similar components, the Analog Waveform Generation Functions link can be used to find alternate parts offered by Renesas Electronics Corporation or other manufacturers.

Compare pricing for ICM7555IPAZ and other Analog Waveform Generation Functions / Signal Circuits at findchips.com