IFSC1515AHER1R0M01 by Vishay Intertechnologies

Overview of IFSC1515AHER1R0M01 by Vishay Intertechnologies

The IFSC1515AHER1R0M01 is a general-purpose inductor designed for surface mount applications. It features an inductance of 1 µH with a tolerance of 20%, making it suitable for various electronic circuit designs where inductance is a critical component. This part belongs to the 1515 package size and is crafted with a ferrite core, optimized for high-current applications. It is noteworthy to mention that the inductor is halogen-free and RoHS compliant, ensuring that it meets strict environmental standards.

Detailed specifications include a DC resistance of 0.025 Ω and a maximum rated current of 3.8 A. This inductor is shielded, which minimizes electromagnetic interference, making it ideal for sensitive electronic applications. The dimensions of the package are 1.8 mm in height, 4 mm in length, and 4 mm in width, aligning with the demands of compact surface mount technology (SMT) assemblies.

According to the part data attributes, the inductor is actively manufactured by Vishay Intertechnology Inc. It has a life cycle code indicating its ongoing availability and production. The part is designed for operation in a temperature range from -55 °C to a maximum of 125 °C, enhancing its versatility in different environmental conditions. In addition, it features dual-ended terminal placement and has a terminal finish of tin over nickel for improved solderability.

Industry Applications for IFSC1515AHER1R0M01

The IFSC1515AHER1R0M01 may potentially find use across a variety of industries due to its specifications and versatility as a general-purpose inductor. Here are some potential applications where this part might be utilized:

  • Automotive: In automotive electronics, this inductor could be used in power management systems or in noise filtering applications. Given its high current capacity, it might support various automotive control units and enhance the reliability of electronic components. However, specific automotive industry standards compliance would need assessment.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could incorporate the IFSC1515AHER1R0M01 in power supply circuits or audio systems. The part’s compact size and shielding characteristics could help improve both performance and user experience, especially in devices where space is at a premium.
  • Industrial Automation: In this sector, the inductor could be integrated into control systems for machinery or robotics, where stable power delivery is essential. The capability to handle a high current rating could make it suitable for motor control applications. Additionally, the robustness of the part against varying temperatures may support industrial environments.
  • Telecommunications: The inductor might be applied in communication devices, aiding in signal integrity and power management. Its shielded design can help in reducing noise, which is crucial for maintaining transmission quality in high-frequency applications.
  • Healthcare: In certain medical devices, this inductor could play a role in circuits where precision and reliability are essential. Applications might include diagnostic equipment or monitoring devices, but user verification of compliance with relevant healthcare standards would be necessary.

It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major manufacturer of electronic components, including fixed inductors such as the IFSC1515AHER1R0M01. The company is known for its broad portfolio, including passive components, discrete semiconductors, and optoelectronics. In the area of inductors, Vishay offers a range of products designed for diverse applications, from high-current inductors to specialized components aimed at noise suppression and energy storage.

The firm emphasizes quality and compliance, particularly with RoHS and REACH standards, which aligns with the specifications of the IFSC1515AHER1R0M01. This commitment to environmental standards ensures that their products are suitable for modern designs that prioritize sustainability. Additionally, Vishay’s inductors often come with extensive documentation and support, aiding engineers in integrating these components into their designs efficiently.

Where to Find IFSC1515AHER1R0M01 by Vishay Intertechnologies

To procure the IFSC1515AHER1R0M01, you can research various distributors through findchips.com. This platform serves as a valuable resource for checking current stock levels and pricing details. The part has historically been available from distributors such as:

  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics
  • Arrow Electronics

Note that availability may vary, and it is advisable to confirm current stock and pricing on findchips.com, which also provides options to explore other similar parts in the Fixed Inductors category by Vishay Intertechnologies or other manufacturers.

Compare pricing for IFSC1515AHER1R0M01 and other Fixed Inductors / Inductors at findchips.com