Overview of IFSC1515AHER1R2M01 by Vishay Intertechnologies
The IFSC1515AHER1R2M01 is a general-purpose inductor that features specific characteristics designed for high-performance applications. This inductor has an inductance value of 1.2 µH, with a tolerance of 20%, making it suitable for various electronic circuits requiring precise inductance. It is constructed with a ferrite core and is surface mountable (SMD) with a rectangular package (1515), facilitating easy integration into compact circuit designs.
Operating within a temperature range from -55 °C to 125 °C, the IFSC1515AHER1R2M01 can handle a rated current maximum of 3.4 A and an RMS current of 3.6 A, which positions it as a robust component for managing high current applications. The shielded construction of this inductor minimizes electromagnetic interference (EMI), supporting its integration into sensitive electronic environments.
Furthermore, the part is halogen-free and complies with the RoHS directive, indicating its suitability for environmentally-conscious designs. As of the current writing, this part is active in Vishay’s product line and comes packaged in a tape and reel method, enhancing its convenience for automated assembly processes. The to-be-considered DC resistance is relatively low at 0.03 Ω, which reduces power loss, contributing to overall circuit efficiency.
Industry Applications for IFSC1515AHER1R2M01
Given its specifications and design, the IFSC1515AHER1R2M01 could potentially find applications across a variety of industries. Below are some examples of industries and applications where this component might be utilized:
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, the inductor could be used in power supply circuits or noise filtering applications. Its high current rating and low DC resistance may enhance the efficiency and performance of these consumer products.
- Telecommunications: The IFSC1515AHER1R2M01 might be applied in signal processing circuits or filters within telecommunications equipment, potentially ensuring optimal performance while minimizing interference.
- Industrial Automation: This part could possibly be used in control systems or automation equipment where inductive components are required to manage current spikes or stabilize voltage, thereby enhancing the reliability of industrial operations.
- Internet of Things (IoT): In IoT devices, which often require compact and efficient components, the use of this inductor might contribute to improved energy management in sensor hubs or communication modules.
- Automotive (conditional): If the design of the application meets the relevant automotive standards, such as AEC-Q100, the IFSC1515AHER1R2M01 could potentially be used in power management systems within electric vehicles or in infotainment systems.
It is important to note that these potential applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for a wide range of electronic components, including fixed inductors and other passive devices. The company emphasizes innovation and quality in its offerings, with a robust product portfolio that includes various inductors tailored for different applications.
The IFSC1515AHER1R2M01 belongs to Vishay’s IFSC series, which is characterized by high current capability and compact design. Vishay also manufactures similar inductors with varying inductance values and specifications, allowing for a broad spectrum of choices to fit different application needs. Their commitment to maintaining compliance with environmental directives like RoHS further strengthens their position in the market.
Where to Find IFSC1515AHER1R2M01 by Vishay Intertechnologies
For those interested in procuring the IFSC1515AHER1R2M01, it is recommended to conduct research on findchips.com. This site provides insights into current stock levels and pricing of this component. Additionally, you can explore the Fixed Inductors category for alternate parts that may be offered by Vishay Intertechnologies or other manufacturers.
Historically, the part has been available at several distributors, including:
- Avnet Abacus
- TTI
- Bristol Electronics
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Newark
However, stock availability might fluctuate, so checking findchips.com is essential for the most current information.