Overview of IGB50N65S5ATMA1 by Infineon Technologies AG
The IGB50N65S5ATMA1 is an Insulated Gate Bipolar Transistor (IGBT) designed for high efficiency and fast switching. It features a collector-emitter voltage of 650V and a collector current of 80A. The device is housed in a TO-263 package with three pins. It boasts a collector-emitter saturation voltage (VCE(ON)) of 1.35V and a power dissipation rating of 270W, marking its capability for handling significant power levels within a compact form factor.
Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the IGB50N65S5ATMA1 stands out with its technical properties optimized for power control applications. Additionally, this component is ROHS compliant, ensuring it meets the necessary environmental standards, and features a maximum operating temperature of 175°C, making it suitable for robust and demanding environments.
Industry Applications for IGB50N65S5ATMA1
The IGB50N65S5ATMA1 might find applications in various industries due to its technical specifications and robust performance characteristics. Here are potential uses across several sectors:
- Industrial Automation: This IGBT could potentially be integrated into motor drives, inverters, and high-power control systems, where its high current and voltage capabilities and fast switching speeds might improve efficiency and performance.
- Consumer Electronics: It could find applications in power supplies for large home appliances or in the development of inverter circuits used in air conditioners, owing possibly to its high efficiency and power handling.
- Aerospace and Defense: Given its robust operating temperature range and high power dissipation, it might be used in power converters, inverters, and other high-reliance devices commonly found in aerospace applications, although specific applications would need to consider compliance with industry-specific standards.
- Electronic Manufacturing: The IGB50N65S5ATMA1 may assist in power management systems used in electronic manufacturing and testing equipment, where precise power control is critical.
Note: These potential industry applications are conceptual and require careful analysis and verification by engineering and design teams to ensure they meet industry-specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is renowned for its advanced semiconductor solutions, encompassing a range of applications including automotive systems, industrial power control, power management, chip card and security solutions, among others. Their expertise in IGBT technology is evident in their broad product portfolio, which includes parts like the IGB50N65S5ATMA1. Infineon is known for leveraging advanced technology in manufacturing IGBTs that offer high efficiency, robust performance, and reliability, making their products well-suited for high power applications.
Where to Find IGB50N65S5ATMA1 by Infineon Technologies AG
For sourcing the IGB50N65S5ATMA1, one might start by researching availability on findchips.com. When searching for IGBTs, it’s also practical to review alternate parts that might be offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available from distributors such as EBV Elektronik, Chip1Stop, TME, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing should be checked on findchips.com to get the most recent information.