Overview of IGP30N60H3XKSA1 by Infineon Technologies AG
The IGP30N60H3XKSA1 is an Insulated Gate Bipolar Transistor (IGBT) manufactured by Infineon Technologies AG. This component features a continuous collector current of 30A and a collector-emitter saturation voltage of 2.4V. Designed for power efficiency, it supports a maximum collector-emitter voltage of 600V. Encased in a TO-220AB package, the IGP30N60H3XKSA1 is notable for its plastic, green package with three pins, ensuring not only high performance but also environmental consideration.
Among its features, the IGP30N60H3XKSA1 has a power dissipation capacity of 187W and can operate at temperatures up to 175°C, making it suitable for applications requiring high thermal stability. Its build is RoHS compliant, ensuring that it meets the current environmental standards for hazardous substances. Furthermore, its configuration is single, featuring a N-channel polarity, which facilitates efficiency and reliability in various applications, including power control.
The IGP30N60H3XKSA1 stands out for its fast switching times, with a nominal turn-on time (ton) of 40 ns and a turn-off time (toff) of 262 ns. These characteristics make it an excellent choice for applications where speed and performance are critical. Additionally, its package is designed for flange mount, which allows for secure mounting and heat dissipation in a stationary setting.
Industry Applications for IGP30N60H3XKSA1
The versatility and high specifications of the IGP30N60H3XKSA1 make it suitable for a wide range of industries. While its potential applications are vast, key use cases include:
- Consumer Electronics: It could potentially be used in power supply units for various consumer electronics where efficiency and high current handling are necessary, such as in gaming consoles, high-performance PCs, and large screen TVs. The ability to handle high currents and its high thermal performance are crucial in these applications.
- Energy and Power Systems: This IGBT might find applications in power conversion systems such as inverters and converters used in grid infrastructure, enabling more efficient power distribution and better energy management.
- Renewable Energy: In the field of renewable energy, particularly in solar inverters and wind turbine power systems, the IGP30N60H3XKSA1 could be instrumental. Its high voltage rating and efficiency in power control make it suitable for converting renewable energy into usable power with minimal loss.
It’s important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compatibility with specific requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, notably in the field of transistors and, more specifically, IGBTs. Their products are known for delivering high performance, reliability, and innovation. Infineon’s portfolio includes a wide range of power semiconductors, microcontrollers, and digital security products, among others, catering to a diverse range of applications from automotive and industrial to wireless communication.
Regarding IGBTs, Infineon Technologies AG has developed a reputation for cutting-edge technology and robust performance. The IGP30N60H3XKSA1 is just one example within a broad spectrum of Infineon’s IGBT products that span various specifications, applications, and power ratings. Their commitment to quality and sustainability is evident in their products’ compliance with environmental regulations and performance standards.
Where to Find IGP30N60H3XKSA1 by Infineon Technologies AG
To source the IGP30N60H3XKSA1, a strategic approach would be to utilize a reliable component search engine like findchips.com. This platform allows procurement specialists and engineers to compare pricing and availability from various distributors in real-time. Historically, distributors such as EBV Elektronik, TME, Rochester Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark have stocked this part, but inventory levels can fluctuate. Therefore, using findchips.com ensures you have the most current data on hand.
Moreover, for those looking to explore alternatives or find components with different specifications, the IGBTs category on findchips.com offers a comprehensive list of options from Infineon Technologies AG and other manufacturers. This feature can be particularly useful for design teams in the early stages of product development or when considering second sources for their designs.