Overview of IHLP1212AEERR47M11 by Vishay Intertechnologies
The IHLP1212AEERR47M11 is a general-purpose, shielded inductor characterized by an inductance value of 0.47 µH and a tolerance of 20%. Designed for surface mount technology (SMT), this component is part of the IHLP-1212AE-11 series produced by Vishay Intertechnologies. The inductor features a composite core and is a single element, which implies a straightforward application in various electronic circuits.
The physical dimensions of this inductor are compact, with a package size of 1212 (measured as 3.65 mm in length, 3 mm in width, and 1.5 mm in height). It is classified as an active part within the market, indicating it is currently manufactured and available. The Fixed Inductor category encompasses this component, and it supports high current applications with a maximum rated current of 6.7 A. Both the RMS and saturation current ratings are identical, which denotes robust performance under higher load conditions.
Key attributes include a low DC resistance of 0.015 Ω, which is advantageous for minimizing power loss in applications where efficiency is essential. Operating temperatures for the IHLP1212AEERR47M11 range from -55 °C to 125 °C, allowing for versatility across various environments. Additionally, this inductor is RoHS compliant, which is important for meeting environmental regulations in electronic manufacturing. The factory lead time for the component is currently noted as approximately 23 weeks and 3 days as of the writing of this content.
Industry Applications for IHLP1212AEERR47M11
The IHLP1212AEERR47M11 might find various applications across several industries. Below are some possible use cases where this inductor could potentially be beneficial:
- Environmental Monitoring: Due to its compact size and ability to handle high currents, the inductor might be suitable for environmental sensors that require a stable power supply, such as air quality monitors or water quality sensors. The low DC resistance could help in enhancing the sensor’s efficiency, ensuring accurate data collection.
- Industrial Automation: The inductor may potentially be integrated into automation machinery for filtering and energy storage applications. Its high current capability could support motors or actuators in robotics, where consistent performance is critical during operation.
- Consumer Electronics: In consumer electronics, the IHLP1212AEERR47M11 could be used in power management modules, helping to smooth voltage fluctuations and stabilize power supplies in devices such as smartphones or laptops, where space optimization is crucial.
- Telecommunications: The inductive component could potentially serve in signal processing applications within communication devices, aiding in RF filtering. Its self-resonance frequency of 126 MHz suggests possible use in circuits that require effective signal transmission and reception.
- Power Supplies: This inductor might be utilized in DC-DC converters or power supply circuits, where it could contribute to energy efficiency while managing load demands effectively.
It is essential to note that these potential industry applications are purely conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the electronic components market, particularly known for its extensive range of Fixed Inductors and general inductive components. The company’s design and manufacturing capabilities allow them to provide solutions that cater to various sectors, including automotive, industrial, and telecommunications, among others.
In the realm of inductors, Vishay has developed several models similar to the IHLP1212AEERR47M11, which includes products suitable for high current applications and compact dimensions. Their offerings demonstrate a commitment to creating components that address the evolving requirements of modern electronic designs.
Where to Find IHLP1212AEERR47M11 by Vishay Intertechnologies
The part has previously been available through several distributors, including Chip1Stop, Avnet Abacus, and Mouser Electronics. However, it is critical to check on findchips for up-to-date stock information since availability may fluctuate.
Additionally, the Fixed Inductors section on findchips can be a valuable resource for discovering alternate parts that might be offered by Vishay Intertechnologies or other manufacturers.