Overview of IHLP1212BZER1R0M11 by Vishay Intertechnologies
The IHLP1212BZER1R0M11 by Vishay Intertechnologies represents a high-quality surface mount power inductor within the IHLP-1212BZ-11 series, boasting an inductance rating of 1µH and a ±20% tolerance. This general-purpose inductor has been crafted for a high-current capacity of up to 5A of RMS current (Irms), with a maximum direct current resistance (DCR) of 0.024 Ohms. Its construction features a shielded, composite-core design tailored for efficient energy storage and noise reduction in various circuits. The component is optimally housed in a 1212 chip package, measuring 3mm x 3mm x 2mm, which suits a broad spectrum of surface mount technology (SMT) applications. Additionally, this inductor is characterized by its ability to withstand operating temperatures ranging from -55°C up to 125°C, making it versatile across environmental conditions.
The IHLP1212BZER1R0M11 is fully compliant with RoHS and REACH regulations, ensuring an environmentally safe use. The part is in an active lifecycle phase according to its manufacturer Vishay Intertechnologies Inc, a marked testament to its relevance in current electronic designs. With a self-resonance frequency at 75 MHz, it caters to applications requiring high-frequency performance. The part encapsulates dual-ended terminals with a matte tin finish for reliable solderability and connectivity.
As of the current writing, an expected factory lead time of 23 weeks and 3 days is noted, a valuable piece of information for planning and procurement purposes.
Industry Applications for IHLP1212BZER1R0M11
The broad technical attributes of the IHLP1212BZER1R0M11 allow it to serve in various industry applications, from conventional consumer electronics to more specialized fields. The following applications illustrate potential use cases for this inductor, bearing in mind that these suggestions are conceptual and should be verified for specific requirements and standards by professional engineering and design teams:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might potentially leverage this inductor for power management and RF signal filtering, capitalizing on its high current handling and compact form factor.
- Industrial Automation: Within automated machinery and robotics, this inductor could possibly serve in motor control circuits or as part of power supply units, where its efficiency in energy storage and noise reduction are crucial.
- Telecommunications: Its application can extend into network hardware like routers or switches, supporting power integrity and signal processing challenges inherent in high-speed data communication environments.
- Computing and Data Storage: Given its shielding capability and tolerance for substantial temperature ranges, the inductor might find utility in server power supplies or solid-state drives, assisting in smoothing power delivery and minimizing interference.
- Aerospace and Defense: While true that specific defense or military applications require stringent compliance to standards not directly mentioned here, the operational temperature range, durability, and composite core construction might make this inductor a viable option for non-critical systems within the broader scope of aerospace technology.
Note: These potential industry applications are illustrative and require thorough examination by engineering teams for adherence to specific standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacturing of electronic components, widely regarded for its comprehensive portfolio of discrete semiconductors and passive electronic components. Within the realm of inductors, especially Fixed Inductors, Vishay’s offerings are substantial, covering a broad spectrum of requirements in terms of power handling, sizes, and inductance values. The IHLP1212BZER1R0M11 is part of Vishay’s IHLP series of low profile, high-current inductors designed for surface mount applications, showcasing the company’s commitment to versatility and performance in power management solutions. Vishay’s inductors are engineered to address key challenges in electronic circuit design, such as minimizing power losses, managing space constraints, and ensuring reliability and durability under varied environmental conditions.
Where to Find IHLP1212BZER1R0M11 by Vishay Intertechnologies
To procure the IHLP1212BZER1R0M11 for your application, leveraging platforms like findchips.com is highly recommended. It aggregates real-time data from multiple distributors, providing up-to-date availability, pricing, and stocking information. Historically, this part has been available from a range of distributors, including New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. Given the dynamic nature of electronic component distribution, it’s advisable to visit findchips.com for the latest on stock levels and to explore alternate part options from Vishay Intertechnologies or other manufacturers in the Fixed Inductors category that might better suit specific needs.