Overview of IHLP1212BZER2R2M11 by Vishay Intertechnologies
The IHLP1212BZER2R2M11 is a general-purpose inductor, designed for high current applications, encapsulated in a composite-core within a small 1212 chip package that is suitable for surface mount technology (SMT). This particular model from the IHLP-1212Bz-11 series by Vishay Intertechnologies features an inductance value of 2.2 µH with a tolerance of 20% and rated current of up to 3 A. The part boasts excellent thermal properties with an operating temperature range from -55 °C to 125 °C and is shielded to minimize electromagnetic interference (EMI), delivering improved performance in various circuits.
Unique attributes of the IHLP1212BZER2R2M11 include its rectangular package that simplifies assembly on printed circuit boards (PCBs) and its low DC resistance of 0.046 Ω which enhances efficiency by minimizing power loss. It is also notable for its high saturation current of 3.3 A and a self-resonance frequency of 55 MHz, making it adept for various demanding applications. This component is also ROHS compliant, ensuring it meets certain environmental standards regarding hazardous materials.
Industry Applications for IHLP1212BZER2R2M11
This inductor potentially fits well into a number of industry applications based on its electrical characteristics and physical construction. Some of these possible applications include:
- Telecommunications: Telecommunication systems where signal integrity is crucial might benefit from this inductor due to its low DC resistance and high-frequency operation capabilities. These systems could utilise the IHLP1212BZER2R2M11 in applications ranging from transceiver modules to power supplies, enhancing overall system efficiency.
- Consumer Electronics: In consumer electronics like smartphones and portable devices, where power efficiency and space are critical, the compact size and efficiency of the IHLP1212BZER2R2M11 would be invaluable. Devices such as VR headsets could potentially integrate this inductor for power management circuits to improve user experience by reducing power wastage.
- Computing and Data Storage: High-performance servers and storage devices that require stable power distribution networks might incorporate the IHLP1212BZER2R2M11 to ensure reliability and performance. The inductor’s ability to handle significant currents and high frequencies could contribute to more stable operations and reduced heat generation.
The applications mentioned above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Established in 1962, Vishay Intertechnologies has developed a comprehensive portfolio of electronic components, including a broad variety of inductors that cater to various market needs. The IHLP1212BZER2R2M11 is part of Vishay’s Fixed Inductors product line, demonstrating the manufacturer’s commitment to providing high-performance solutions across the electronics industry. Vishay is known for their reliable and durable components, making it a preferred choice among professionals in various sectors. The company’s focus on continuous improvement and innovation is evident in their diverse inductor offerings, which align with modern technological demands.
Where to Find IHLP1212BZER2R2M11 by Vishay Intertechnologies
If you are considering the IHLP1212BZER2R2M11 for your project, it is advisable to check current availability and pricing on Findchips.com. On Findchips, you can also explore alternative Fixed Inductors that might match or exceed the specifications of the IHLP1212BZER2R2M11. Previously, this part has been listed with distributors such as Mouser Electronics, Avnet Americas, TTI, and Newark. However, for the most accurate, up-to-date information, direct inquiries through Findchips is recommended.