Overview of IHLP1212BZERR56M11 by Vishay Intertechnologies
The IHLP1212BZERR56M11 is a general-purpose inductor featuring an inductance of 0.56 µH, with a tolerance of 20%. It is constructed using a composite core, which contributes to its efficiency in high-current applications. This surface-mounted device (SMD) is encapsulated in a rectangular package with dimensions of 3 mm x 3 mm x 2 mm, making it suitable for modern compact circuit designs. The inductor’s rated maximum current (Irms) is 5.5 A, indicating its capability to handle significant current without overheating or performance degradation. Additionally, it possesses a saturation current (Isat) of 5.5 A, reflecting its robustness under high load conditions.
In terms of electrical characteristics, the IHLP1212BZERR56M11 has a maximum direct current resistance of 0.0194 Ω, which minimizes power losses during operation. This part is also ROHS compliant, ensuring it meets environmental safety standards. The inductor’s operating temperature range is specified from -55 °C to 125 °C, making it versatile for various applications across extreme conditions. The self-resonance frequency is noted at 110 MHz, which allows it to be used in high-frequency circuits.
As of the current writing, the factory lead time for this part is noted as 14 weeks. This may be important for procurement teams to consider when planning their projects.
Industry Applications for IHLP1212BZERR56M11
The IHLP1212BZERR56M11 could serve diverse applications across several industries. Here are a few potential use cases:
- Internet of Things (IoT): The inductor might be used in IoT devices requiring efficient power management. Components such as sensors and microcontrollers could benefit from its low DC resistance and high current capacity, which would enhance battery life and efficiency. This could be critical in smart home devices, wearables, or industrial IoT sensors.
- Industrial Automation: In automation systems, the inductor might be utilized in motor drivers or control circuits. Devices such as programmable logic controllers (PLCs) or actuators could potentially leverage the IHLP1212BZERR56M11’s high current rating to maintain stable operation under load, while the shielded design might help reduce electromagnetic interference.
- Telecommunications: In telecommunications equipment, the inductor could play a role in filtering and energy storage within power supplies. It might be integrated into base stations or network routers, where its self-resonance frequency and current ratings are essential for maintaining signal integrity and power efficiency.
- Consumer Electronics: The inductor may find applications in various consumer electronics, including mobile devices, laptops, and audio equipment. Its compact size and heat resilience could allow for placement in tight spaces, while the high current capacity ensures reliable operation in charging circuits or audio amplifiers.
- Aerospace and Defense: With proper verification, the IHLP1212BZERR56M11 could be utilized in aerospace and defense applications, particularly if it meets required MIL-spec standards. Its robust performance characteristics might make it suitable for use in satellites, drones, or communication systems.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the field of electronic components, including a comprehensive range of inductors. The company’s expertise encompasses Fixed Inductors, where they develop a variety of solutions for applications needing reliable current handling and space-saving designs. The IHLP1212BZERR56M11, part of the IHLP-1212Bz-11 series, exemplifies their focus on producing high-performance inductors tailored for contemporary needs. Vishay also manufactures similar parts such as the IHLP-1210 and IHLP-2010 series, indicating a broad catalog designed to meet varying specifications for size, inductance, and current ratings.
Research Price and Stock for IHLP1212BZERR56M11 by Vishay Intertechnologies on Findchips.com
For those interested in acquiring the IHLP1212BZERR56M11, it is advisable to research current stock and pricing on Findchips. This platform allows users to find alternate parts in the Fixed Inductors category, which may be offered by Vishay Intertechnologies or other manufacturers. Historically, the part has been available at distributors such as Chip One Stop, Bristol Electronics, TTI, Avnet Americas, and Mouser Electronics. However, it is important to verify the current availability and pricing by checking directly on Findchips.