Overview of IHLP1616BZER4R7M11 by Vishay Intertechnologies
The IHLP1616BZER4R7M11 is a general-purpose inductor with an inductance value of 4.7 µH and a tolerance of 20%. It features a composite core construction and is designed specifically for surface mount technology (SMT) applications. The package size is 1616, which corresponds to dimensions of 4.06 mm in length, 4.06 mm in width, and a height of 2 mm, making it compact for various circuit designs. The inductor is shielded, which helps reduce electromagnetic interference (EMI) and improves performance in sensitive applications.
This part is rated for a maximum RMS current of 1.7 A and a saturation current of 1.75 A, providing flexibility in high-current applications. The DC resistance is measured at 0.105 Ω, which is beneficial for reducing power loss in applications where efficiency is critical. It operates effectively within a temperature range of -55 °C to 125 °C, providing versatility in different operating climates. The IHLP1616BZER4R7M11 is also compliant with RoHS regulations, indicating that it is environmentally friendly and free from hazardous substances.
As of the current writing, the factory lead time is approximately 11 weeks and 3 days, which is important to consider during the procurement process. This part belongs to the subcategory of Fixed Inductors within the broader category of inductors, positioning it as a reliable choice for engineers looking for stable performance and long life in their designs.
Industry Applications for IHLP1616BZER4R7M11
The IHLP1616BZER4R7M11 could find applications across several industries due to its unique characteristics. Potential industries that might benefit include:
- Environmental Monitoring: In applications where monitoring environmental conditions is essential, such as in weather stations or pollution sensors, this inductor might be used in signal conditioning circuits to filter unwanted frequencies. Its shielded design could contribute to minimizing noise interference, potentially improving the accuracy of data acquisition systems.
- Industrial Automation: The IHLP1616BZER4R7M11 might be utilized in automation systems, where it could serve in power supply circuits for various sensors and actuators. Its ability to handle high RMS currents could support applications in robotics where efficient power delivery is necessary.
- Consumer Electronics: Products such as audio equipment or noise-canceling headphones might employ inductors like the IHLP1616BZER4R7M11. It could play a role in filtering signals to enhance sound quality by eliminating unwanted noise, while its small form factor facilitates integration into compact devices.
- Telecommunications: In communication devices, this part might be incorporated into RF circuit designs, where its self-resonance frequency of 29 MHz could support various communication protocols. Its shielded design aids in maintaining signal integrity, which is crucial in high-frequency applications.
- Power Management Systems: The inductor is suitable for use in DC-DC converters, where it could contribute to energy efficiency by reducing losses. Its performance specifications make it a viable option for applications requiring reliable energy regulation.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its wide range of electronic components, including inductors, resistors, capacitors, and more. The company has a strong presence in the fixed inductor market, providing quality solutions tailored for various applications. The IHLP1616BZER4R7M11 is part of the IHLP-1616Bz-11 series, which emphasizes high current capability and efficiency.
In addition to the IHLP1616BZER4R7M11, Vishay manufactures other similar inductors that may cater to different specifications and performance needs. Their focus on innovation and quality assurance positions them as a notable player in the electronic component industry, with the IHLP series being particularly recognized for its performance in compact forms. The company consistently meets industry standards and compliance requirements, ensuring reliability and safety in its products.
Where to Find IHLP1616BZER4R7M11 by Vishay Intertechnologies
Historically, the IHLP1616BZER4R7M11 has been available through various distributors, including:
- Chip1Stop
- Avnet Asia
- Mouser Electronics
- Future Electronics
It is essential to check findchips.com for the current stock levels and pricing, as availability can fluctuate over time.