IHLP2020CZER2R2M01 by Vishay Intertechnologies

Overview of IHLP2020CZER2R2M01 by Vishay Intertechnologies

IHLP2020CZER2R2M01 is a shielded power inductor featuring 2.2µH inductance with a 20% tolerance. Designed by Vishay Intertechnologies, this inductor supports a rated current of 5.8A and a saturation current up to 10A, making it suitable for handling high current applications efficiently. This robust component is packaged in a 2020 [5050 Metric] composite-core, offering a SMT package style with a dual-ended, wraparound terminal shape.

The inductor operates across a broad temperature range from -55 °C to 125 °C, ensuring reliability under varied environmental conditions. Moreover, given its low DC resistance of just 0.0292 Ω, it provides excellent efficiency. Integrating into systems is made convenient with its surface-mount technology (SMT), compatible with modern PCB assembly processes. Furthermore, it is a RoHS-compliant product, adhering to current environmental legislation regarding hazardous substances.

Industry Applications for IHLP2020CZER2R2M01

The IHLP2020CZER2R2M01 could potentially serve a wide variety of industries due to its high current capacity and robust performance in diverse operating conditions. The choice of application should consider the inductor’s characteristics such as shielded construction and low DC resistance. Please note, the applications below are illustrative and should be verified by engineering teams:

  • Consumer Electronics: This inductor might be used in consumer electronics such as laptops, smartphones, and audio devices, where efficient power management is crucial.
  • Telecommunications: In telecommunications, it could help in power regulation within network hardware like routers and switches or in RF and signal processing equipment.
  • Electronic Manufacturing: For automated assembly lines that require precise power handling and delivery, this inductor might be integrated into various control systems.
  • Automation and Robotics: Given its ability to handle significant electrical loads, this component may be ideal for robotic systems and industrial automation equipment needing effective power management.
  • Computing and Data Storage: Capitalizing on its low DC resistance and shielded design, this inductor could potentially enhance power supply solutions in servers and large-scale storage units.

These potential applications require careful analysis and verification for adherence to industry-specific standards and performance specifications by relevant engineering and design teams.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of electronic components, including a broad range of inductors. Known for their innovation and reliability, Vishay’s Fixed Inductors are critical in power management and signal integrity across multiple applications. The IHLP2020CZER2R2M01, with its high current capability and efficiency, embodies the characteristics that Vishay instills across its products. Vishay’s commitment to providing components that meet stringent requirements ensures that their inductors are top choices for professionals looking for reliable power management solutions.

Where to Find IHLP2020CZER2R2M01 by Vishay Intertechnologies

To source the IHLP2020CZER2R2M01, visiting findchips.com is advisable for the latest pricing and availability. Here, you can also explore alternative Fixed Inductors that might be available from Vishay Intertechnologies or other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, Avnet Asia, and Newark, but current stock levels and pricing should be verified on findchips.com.

Compare pricing for IHLP2020CZER2R2M01 and other Fixed Inductors at findchips.com