Overview of IHLP2525CZER1R0M01 by Vishay Dale
The IHLP2525CZER1R0M01 is a general fixed inductor characterized by its compact size and high current capabilities. This specific inductor features a nominal inductance of 1 µH and is constructed using a composite core, making it suitable for a range of applications. It is designed as a surface mount device (SMD), specifically in a rectangular package measuring 25 mm x 25 mm, with a thickness of 3 mm. The part is compliant with RoHS and is finished with matte tin over nickel to ensure proper solderability.
The electrical specifications of the IHLP2525CZER1R0M01 indicate that it can handle a maximum rated current of 11 A, showcasing its high current handling capabilities. It has a very low DC resistance (DCR) of 0.01 Ω, which is crucial for minimizing power losses in applications requiring efficient energy transfer. The self-resonance frequency of this inductor is rated at 55 MHz, aiding in its performance in high-frequency applications. This part is designed to operate within a wide temperature range, from -55°C to 125°C, allowing for versatility in different environments.
This component is currently classified as active in terms of its part life cycle, indicating ongoing availability from manufacturers. The Fixed Inductors subcategory focuses on similar components that may feature various inductance values and current ratings, addressing unique application needs.
Industry Applications for IHLP2525CZER1R0M01
The IHLP2525CZER1R0M01 might find applications across a variety of industries due to its specifications and characteristics. Below are a few potential use cases where this specific inductor could be utilized:
- Consumer Electronics: The IHLP2525CZER1R0M01 could potentially support power supply filtering and energy storage in devices such as smartphones, tablets, and laptops. Low DC resistance and high current handling help in minimizing heat generation, which might be crucial for compact electronic devices.
- Industrial Automation: In industrial control systems, this inductor might be used in power management circuits or noise suppression applications. Its ability to operate at high temperatures allows it to be used in environments where other components might fail.
- Telecommunications: This part could play a role in RF applications, where its self-resonance frequency might be an asset for signal processing and filtering tasks. Equipment such as base stations or radio transceivers may benefit from the efficiency and reliability that this inductor offers.
- Automotive (if applicable standards are met): Should standards such as AEC-Q100 or AEC-Q101 be applicable, the IHLP2525CZER1R0M01 might be used in automotive power management systems, battery management systems, or even in advanced driver-assistance systems. The ability to handle high current levels is critical in automotive applications.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a prominent manufacturer specializing in discrete semiconductors and passive components, particularly in the domain of fixed inductors. The company has established a reputation for producing high-quality inductors that cater to a variety of applications, which include power management, noise reduction, and signal integrity.
In addition to the IHLP2525CZER1R0M01, Vishay Dale offers several other inductive components with varying inductance values, current ratings, and construction types. These components are designed to meet the evolving needs of the electronics industry while adhering to compliance standards for quality and reliability. Vishay’s commitment to innovation enables them to address complex engineering challenges in sectors such as telecommunications, automotive, and consumer electronics.
Research Price and Stock for IHLP2525CZER1R0M01 by Vishay Dale on Findchips.com
For those interested in acquiring the IHLP2525CZER1R0M01, it is recommended to check the current stock and pricing on Findchips. This platform not only provides real-time pricing information but also allows users to compare availability across multiple distributors, ensuring the best procurement decision.
Historically, this part has been available at various distributors, including Velocity Electronics, Quest Components, and RS. However, availability may vary at this moment, so it is advisable to visit Findchips for the most accurate stock levels and current pricing. The site also offers an option to explore alternate parts, particularly within the Fixed Inductors category, which may provide similar or better alternatives from Vishay Dale or other manufacturers.