Overview of IHLP2525CZER1R0M01 by Vishay Intertechnologies
The IHLP2525CZER1R0M01, manufactured by Vishay Intertechnologies, is a general-purpose inductor characterized by its 1μH inductance and 20% tolerance. The component utilizes a composite core material integrated into a chip-sized package (2525). It is designed specifically for surface-mount technology (SMT), making it highly suitable for a wide array of electronic circuit applications. This inductor showcases a low DC resistance of 0.01 Ω, ensuring minimal power loss during operation. The rated current reaches up to 11 A, indicative of its capability to handle high current conditions. Further, its efficient shielding allows for reduced electromagnetic interference, benefiting complex or sensitive circuits. As a GREEN product, it complies with environmental standards such as RoHS and REACH. Designed for high-current applications, its operating temperature ranges from -55 °C to 125 °C, thus it can withstand harsh conditions. The self-resonance frequency is marked at 55 MHz. Its package dimensions are 6.47mm x 6.47mm x 3mm. Additionally, this part is active in the market, with a factory lead time of 11 weeks, 3 days as of current writing.
Industry Applications for IHLP2525CZER1R0M01
The IHLP2525CZER1R0M01’s performance characteristics allow it to potentially serve a broad spectrum of industries. However, its applicability in specific sectors depends on the engineering and design team’s analysis for standards and requirements verification.
- Automotive: Given its high current handling and durability across a wide temperature range, this inductor might potentially be used in automotive power management systems, infotainment, and other electronics demanding reliability under varied environmental conditions.
- Telecommunications: Its high-current inductor application and shielding could make it suitable for RF and signal processing circuits in telecommunications infrastructure, where maintaining signal integrity is crucial.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could incorporate this component for power regulation and management, benefiting from its small size and efficiency.
- Computing and Data Storage: The IHLP2525CZER1R0M01 could potentially find use within servers and data centers in power supply circuits and electromagnetic interference (EMI) filtering applications due to its high-current capacity and shielding.
- Aerospace and Defense: The durability of this inductor at extreme temperatures and its high current handling capability might make it suitable for aerospace avionics and military hardware, though specific military or aerospace compliance standards would have to be considered.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies has established itself as a key player in the electronic component industry, particularly in the realm of inductors. Among their extensive product line, the IHLP2525CZER1R0M01 stands out as part of their Fixed Inductors category. Vishay’s strength lies in their commitment to quality, reliability, and innovation, which is reflected in their diverse range of inductors that cater to a broad spectrum of applications. They manufacture a variety of inductors including power inductors, RF inductors, and chip inductors, each designed to meet the specific needs of the electronics industry. Their products are widely used in applications ranging from automotive systems and consumer electronics to power management and telecommunications. The IHLP series, in particular, is recognized for its high-efficiency levels, compact form factors, and robust performance across different conditions.
Where to Find IHLP2525CZER1R0M01 by Vishay Intertechnologies
To source the IHLP2525CZER1R0M01, findchips.com is a comprehensive resource offering current stock levels and competitive pricing from a variety of distributors. It is advisable for procurement professionals and engineers to use this platform to make informed decisions based on real-time data. This component has historically been available from distributors such as Avnet Americas, Future Electronics, Mouser Electronics, and Farnell, among others. However, availability can fluctuate, underscoring the value of a resource like findchips.com for the most up-to-date information. Additionally, for those considering alternatives or complementary parts, findchips.com offers an extensive selection of Fixed Inductors that might be offered by Vishay Intertechnologies or other manufacturers.